There are no models available for this part yet.
Overview of P50-020S-RR1-EA by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70020SEHX/SAMPLE | Renesas Electronics Corporation | 40V, 65A Enhancement Mode GaN Power Transistor | |
HD64338020SXXXLPI | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion) | |
HD64338020SXXXH | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion) |
Price & Stock for P50-020S-RR1-EA by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84M7611
|
Newark | 80000905614 P50-020S-Rr1-Ea =Pak50 Connector/Rohs |3M P50-020S-RR1-EA RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5300 / $5.6700 | Buy Now | |
DISTI #
23AK8476
|
Newark | Board Connector, 20 Contact(S), 1 Row(S), Female, Straight, Solder Terminal, Socket |3M P50-020S-RR1-EA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7900 / $5.7900 | Buy Now | |
DISTI #
P50-020S-RR1-EA-ND
|
DigiKey | CONN SOCKET 20POS R/A GOLD Min Qty: 200 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5686 | Buy Now | |
DISTI #
3937-P50-020S-RR1-EA-ND
|
DigiKey | CONN SOCKET 20POS R/A GOLD Min Qty: 200 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
517-P50-020S-RR1-EA
|
Mouser Electronics | Board to Board & Mezzanine Connectors PAK50 SKT 20 POS RoHS: Compliant | 0 |
|
$4.7900 / $5.8100 | Order Now | |
Onlinecomponents.com | RoHS: Compliant |
197 Partner Stock |
|
$2.4600 / $2.8800 | Buy Now | ||
DISTI #
C1S732402093527
|
Chip1Stop | Board-to-board connector RoHS: Compliant | 197 |
|
$5.5700 / $5.8200 | Buy Now |
CAD Models for P50-020S-RR1-EA by 3M Interconnect
Part Data Attributes for P50-020S-RR1-EA by 3M Interconnect
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
3M ELECTRONIC PRODUCTS DIVISION
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
3M, PANEL MOUNTABLE
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
GOLD FLASH OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
20
|
UL Flammability Code
|
94V-0
|
Alternate Parts for P50-020S-RR1-EA
This table gives cross-reference parts and alternative options found for P50-020S-RR1-EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P50-020S-RR1-EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P50-020S-RR1-TG | Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket | 3M Interconnect | P50-020S-RR1-EA vs P50-020S-RR1-TG |
P50-020S-RR1-TG | 20 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, SOCKET | 3M Electronics | P50-020S-RR1-EA vs P50-020S-RR1-TG |