Part Details for P5-A73113 by OTTO Engineering Inc
Overview of P5-A73113 by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P5-A73113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-P5-A73113
|
Mouser Electronics | Pushbutton Switches Vandal Resistant Pushbutton Switch RoHS: Compliant | 0 |
|
$20.5000 / $27.7100 | Order Now |
|
Onlinecomponents.com | Vandal Resistant, Sealed, Alternate Action, Aluminum, Pushbutton Switch RoHS: Compliant | 0 |
|
$14.9700 / $24.1400 | Buy Now |
DISTI #
000000000006185970
|
Sager | VANDAL RESISTANT, SEALED, ALTERNATE ACTION, ALUMINUM, PUSHBUTTON SWITCH Min Qty: 8 | 0 |
|
$14.7800 / $24.1400 | Buy Now |
Part Details for P5-A73113
P5-A73113 CAD Models
P5-A73113 Part Data Attributes
|
P5-A73113
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
P5-A73113
OTTO Engineering Inc
Pushbutton Switch, SPST, Momentary-tactile, 10A, 28VDC, Solder Terminal, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Actuator Length | 0.08 inch | |
Actuator Travel | 4.572 mm | |
Actuator Type | FLAT TYPE | |
Body Length or Diameter | 19.05 mm | |
Bushing Type | 3/4-20 | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating I Load | 5A@115VAC | |
Contact (AC) Max Rating R Load | 10A@115VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Resistance | 0.025 mΩ | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1050VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Plating | SILVER | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 17.57 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Sealing | IP64 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | VANDAL-RESISTANT SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Material | BRASS | |
Termination Type | SOLDER |