Part Details for P5-900086 by OTTO Engineering Inc
Overview of P5-900086 by OTTO Engineering Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P5-900086
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-P5-900086
|
Mouser Electronics | Pushbutton Switches 5A 28VDC 115VAC Sldr, SPST, Flat Btn RoHS: Compliant | 0 |
|
$61.6000 / $79.2100 | Order Now |
DISTI #
000000000001090001
|
Sager | Pushbutton Switches 5A 28VDC 115VAC Sldr, SPST, Flat Btn | 0 |
|
Buy Now |