P5-331321
OTTO Engineering Inc
Description: Pushbutton Switch, SPST, Alternate, 10A, 28VDC, Quick Connect Terminal, Panel Mount

Overview of P5-331321 by OTTO Engineering Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for P5-331321 by OTTO Engineering Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 999-P5-331321
Mouser Electronics Pushbutton Switches Alternate Action Pushbutton Switch RoHS: Compliant 0
  • 1 $31.3000
  • 10 $28.4800
  • 25 $27.1600
  • 50 $25.3300
  • 100 $24.3400
  • 250 $22.6800
$22.6800 / $31.3000 Order Now
DISTI # 000000000005247493
Sager Pushbutton Switches BEZEL,.250 QC TERMS,SPST,COMM.,IP68S,BLK Min Qty: 7 0
  • 7 $28.2800
  • 15 $25.2300
  • 65 $21.9700
  • 139 $19.9300
  • 348 $19.3900
  • 751 $17.3000
$17.3000 / $28.2800 Buy Now

CAD Models for P5-331321 by OTTO Engineering Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P5-331321 by OTTO Engineering Inc

P5-331321
OTTO Engineering Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OTTO ENGINEERING INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.35
Actuator Color
RED
Actuator Length
0.437 inch
Actuator Material
THERMOPLASTIC
Actuator Travel
4.572 mm
Actuator Type
PUSHBUTTON
Body Height
9.5504 mm
Body Length or Diameter
14.3002 mm
Bushing Length
0.312 inch
Bushing Type
5/8-24
Center Contact Material
SILVER
Contact (AC) Max Rating I Load
5A@115VAC
Contact (AC) Max Rating R Load
10A@115VAC
Contact Current(AC)-Max
10 A
Contact Current(DC)-Max
10 A
Contact (DC) Max Rating R Load
10A@28VDC
Contact Resistance
0.025 mΩ
Contact Voltage(AC)-Max
115 V
Contact Voltage(DC)-Max
28 V
Dielectric Withstand Volts
1050VAC V
Electrical Life
25000 Cycle(s)
End Contact Material
SILVER
Illumination
NON-ILLUMINATED
JESD-609 Code
e4
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Sealing
EPOXY
Surface Mount
NO
Switch Action
ALTERNATE
Switch Function
SPST
Switch Type
PUSHBUTTON SWITCH
Terminal Finish
Silver (Ag)
Terminal Length
0.156 inch
Terminal Material
BRASS
Termination Type
QUICK CONNECT
Want to compare parts?
  1. P5-331321
    OTTO Engineering Inc
    Pushbutton Switch, SPST, Alternate, 10A, 28VDC, Quick Connect Terminal, Panel Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P5-331321 by OTTO Engineering Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P5-331321 by OTTO Engineering Inc

  • Please alert me when P5-331321 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following P5-331321 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P5-331321 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following P5-331321 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P5-331321.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P5-331321 by OTTO Engineering Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: