There are no models available for this part yet.
Overview of P4SSMJ12CAGP by CHENMKO Enterprise Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
CAD Models for P4SSMJ12CAGP by CHENMKO Enterprise Co Ltd
Part Data Attributes for P4SSMJ12CAGP by CHENMKO Enterprise Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CHENMKO ENTERPRISE CO LTD
|
Package Description
|
R-PDSO-C2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN
|
Breakdown Voltage-Max
|
12.6 V
|
Breakdown Voltage-Min
|
11.4 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
R-PDSO-C2
|
Non-rep Peak Rev Power Dis-Max
|
400 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Rep Pk Reverse Voltage-Max
|
10.2 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for P4SSMJ12CAGP
This table gives cross-reference parts and alternative options found for P4SSMJ12CAGP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SSMJ12CAGP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4SMA12CA | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | P4SSMJ12CAGP vs P4SMA12CA |
P4SMA12CAF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | P4SSMJ12CAGP vs P4SMA12CAF4 |
P4SMA12CAF6 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | P4SSMJ12CAGP vs P4SMA12CAF6 |
P4SMA12CAF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | P4SSMJ12CAGP vs P4SMA12CAF2 |
P4SMA12CAF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | P4SSMJ12CAGP vs P4SMA12CAF1 |
P4SMA12CAF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | P4SSMJ12CAGP vs P4SMA12CAF3 |
P4FMAJ12CA | Trans Voltage Suppressor Diode, 400W, 10.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | P4SSMJ12CAGP vs P4FMAJ12CA |