P4SOD64CAX
WeEn Semiconductor Co Ltd
Description: Trans Voltage Suppressor Diode,

Overview of P4SOD64CAX by WeEn Semiconductor Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for P4SOD64CAX by WeEn Semiconductor Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 1740-P4SOD64CAXTR-ND
DigiKey P4SOD64CA/SOD123/REEL 7" Q1/T1 Min Qty: 36000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 36,000 $0.0571
  • 54,000 $0.0473
  • 126,000 $0.0465
$0.0465 / $0.0571 Buy Now
DISTI # P4SOD64CAX
Avnet Americas Diode TVS Single Bi-Directional 64V 400W 2-Pin SOD123 T/R - Tape and Reel (Alt: P4SOD64CAX) Min Qty: 36000 Package Multiple: 18000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 36,000 $0.0540
$0.0540 Buy Now
DISTI # 771-P4SOD64CAX
Mouser Electronics ESD Protection Diodes / TVS Diodes P4SOD64CA/SOD123/REEL 7\" Q1/T1 *STANDARD MARK SMD RoHS: Compliant 0
  • 18,000 $0.0470
  • 36,000 $0.0470
  • 90,000 $0.0460
$0.0460 / $0.0470 Order Now

CAD Models for P4SOD64CAX by WeEn Semiconductor Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P4SOD64CAX by WeEn Semiconductor Co Ltd

P4SOD64CAX
WeEn Semiconductor Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WEEN SEMICONDUCTORS CO LTD
Reach Compliance Code
compliant
Factory Lead Time
16 Weeks
Samacsys Manufacturer
WeEn Semiconductors
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
78.6 V
Breakdown Voltage-Min
71.1 V
Breakdown Voltage-Nom
149.7 V
Clamping Voltage-Max
103 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-F2
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
400 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
BIDIRECTIONAL
Power Dissipation-Max
1 W
Reference Standard
IEC-60134; IEC-61000-4-2, 4-4; IEC-61643-321
Rep Pk Reverse Voltage-Max
64 V
Reverse Current-Max
1 µA
Reverse Test Voltage
64 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
FLAT
Terminal Position
DUAL
Want to compare parts?
  1. P4SOD64CAX
    WeEn Semiconductor Co Ltd
    Trans Voltage Suppressor Diode,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P4SOD64CAX by WeEn Semiconductor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P4SOD64CAX by WeEn Semiconductor Co Ltd

Select Manufacturer
Which Manufacturer of P4SOD64CAX would you like to use for your alert(s)?
  • Please alert me when P4SOD64CAX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P4SOD64CAX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P4SOD64CAX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P4SOD64CAX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P4SOD64CAX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P4SOD64CAX by WeEn Semiconductor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: