Part Details for P4SMW33A TRTB by Fagor Electrónica
Overview of P4SMW33A TRTB by Fagor Electrónica
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P4SMW33A TRTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P4SMW33ATRTB
|
TME | Diode: TVS, 0.4kW, 33V, 9A, unidirectional, ±5%, SOD123W, reel,tape Min Qty: 5 | 0 |
|
$0.0720 / $0.1590 | RFQ |