Part Details for P4SMAJ64ADF-13 by Diodes Incorporated
Overview of P4SMAJ64ADF-13 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P4SMAJ64ADF-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P4SMAJ64ADF-13-ND
|
DigiKey | TVS DIODE 64VWM 103VC D-FLAT Min Qty: 10000 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0821 / $0.0893 | Buy Now |
DISTI #
P4SMAJ64ADF-13
|
Avnet Americas | TRANSIENT VOLTAGE SUPPRESSOR D-FLAT T&R 10K - Tape and Reel (Alt: P4SMAJ64ADF-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.0951 | Buy Now |
DISTI #
621-P4SMAJ64ADF-13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor | 0 |
|
$0.0980 | Order Now |
|
CHIPMALL.COM LIMITED | TVS DIODE 64VWM 103VC D-FLAT | 9790 |
|
$0.1047 | Buy Now |
|
LCSC | 3.9A 400W 103V 71.1V 64V Flat-D ESD and Surge Protection (TVS/ESD) ROHS | 140 |
|
$0.1091 / $0.1148 | Buy Now |
Part Details for P4SMAJ64ADF-13
P4SMAJ64ADF-13 CAD Models
P4SMAJ64ADF-13 Part Data Attributes
|
P4SMAJ64ADF-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
P4SMAJ64ADF-13
Diodes Incorporated
Trans Voltage Suppressor Diode, 400W, 64V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 78.6 V | |
Breakdown Voltage-Min | 71.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 64 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for P4SMAJ64ADF-13
This table gives cross-reference parts and alternative options found for P4SMAJ64ADF-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMAJ64ADF-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PGSMAJ64AHE2G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | P4SMAJ64ADF-13 vs PGSMAJ64AHE2G |
PGSMAJ64AHF3G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | P4SMAJ64ADF-13 vs PGSMAJ64AHF3G |
PGSMAJ64AHE3G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | P4SMAJ64ADF-13 vs PGSMAJ64AHE3G |
SMAJ64A | Eris Technology Corp | Check for Price | Trans Voltage Suppressor Diode, 400W, 64V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | P4SMAJ64ADF-13 vs SMAJ64A |
PGSMAJ64AHF2G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | P4SMAJ64ADF-13 vs PGSMAJ64AHF2G |
PGSMAJ64AHR3G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | P4SMAJ64ADF-13 vs PGSMAJ64AHR3G |
PGSMAJ64AHF4G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | P4SMAJ64ADF-13 vs PGSMAJ64AHF4G |
SMAJ64AF5 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, | P4SMAJ64ADF-13 vs SMAJ64AF5 |