There are no models available for this part yet.
Overview of P4SMAJ6.0ADF-13 by Zetex / Diodes Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9120A-DF20001 | SiTime | Standard Frequency ±10 to ±50 ppm Differential XO |
Price & Stock for P4SMAJ6.0ADF-13 by Zetex / Diodes Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84403209
|
Verical | TVS Diode Single Uni-Dir 6V 400W 2-Pin D-FLAT T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2238 | Americas - 270000 |
|
$0.0821 | Buy Now |
CAD Models for P4SMAJ6.0ADF-13 by Zetex / Diodes Inc
Related Parts for P4SMAJ6.0ADF-13
-
P4SMAJ54CATransient Suppressors
-
BAS40-05-7-FRectifier Diodes
-
P4KE220ANon-linear Resistors
-
GRM1555C1H220FA01DFixed Capacitors
-
MPC555LFMZP40Microcontrollers
-
SIR622DP-T1-GE3Power Field-Effect Transistors
-
S1GFixed Resistors
-
AP3417CKTR-G1Switching Regulator or Controllers
-
AD8639ARZOperational Amplifiers