Part Details for P4SMAJ36CA-AU-R1 by PanJit Semiconductor
Overview of P4SMAJ36CA-AU-R1 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P4SMAJ36CA-AU-R1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P4SMAJ36CA-AU-R1
|
TTI | ESD Protection Diodes / TVS Diodes TVS DIODE 400W 36V AUTO RoHS: Compliant pbFree: Pb-Free Min Qty: 27000 Package Multiple: 1800 Container: Reel | Americas - 0 |
|
$0.0620 | Buy Now |
DISTI #
P4SMAJ36CA-AU-R1
|
TME | Diode: TVS, 0.4kW, 40÷44.2V, 6.9A, bidirectional, SMA, reel,tape Min Qty: 1 | 1775 |
|
$0.0860 / $0.2000 | Buy Now |