Part Details for P4SMAJ36A by Diotec Semiconductor AG
Overview of P4SMAJ36A by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P4SMAJ36A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-P4SMAJ36A-ND
|
DigiKey | TVS DIODE 36VWM 58.1VC DO-214AC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
7370 In Stock |
|
$0.0618 / $0.3100 | Buy Now |
DISTI #
637-P4SMAJ36A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS, SMA, 150C, 400W, Unidir RoHS: Compliant | 5643 |
|
$0.0490 / $0.3100 | Buy Now |
|
Onlinecomponents.com | TVS Diode - SMA - 36V - 400W - Unidirectional RoHS: Compliant | 0 |
|
$0.0337 / $0.0421 | Buy Now |
DISTI #
P4SMAJ36A-DIO
|
TME | Diode: TVS, 400W, 40÷44.4V, unidirectional, ±5%, SMA, reel,tape Min Qty: 5 | 0 |
|
$0.0427 / $0.1509 | RFQ |
Part Details for P4SMAJ36A
P4SMAJ36A CAD Models
P4SMAJ36A Part Data Attributes
|
P4SMAJ36A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
P4SMAJ36A
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 400W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-214AC | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 44.4 V | |
Breakdown Voltage-Min | 40 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 36 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 |
Alternate Parts for P4SMAJ36A
This table gives cross-reference parts and alternative options found for P4SMAJ36A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMAJ36A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ36A | Taiwan Semiconductor | $0.1838 | Trans Voltage Suppressor Diode, 400W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | P4SMAJ36A vs SMAJ36A |
P4SMAJ36A | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 400W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | P4SMAJ36A vs P4SMAJ36A |
SMAJ36A | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 36V V(RWM), Unidirectional | P4SMAJ36A vs SMAJ36A |
SMAJ36HE3/61 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 36V V(RWM), Unidirectional, | P4SMAJ36A vs SMAJ36HE3/61 |
SMAJ36AHE3_A/H | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | P4SMAJ36A vs SMAJ36AHE3_A/H |
SMAJ36A | Lite-On Semiconductor Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 36V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMA, 2 PIN | P4SMAJ36A vs SMAJ36A |
P4SMAJ36 | Promax-Johnton Electronic Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | P4SMAJ36A vs P4SMAJ36 |
SMAJ36A | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 400W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, | P4SMAJ36A vs SMAJ36A |