Part Details for P4SMAJ15C by Micro Commercial Components
Results Overview of P4SMAJ15C by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P4SMAJ15C Information
P4SMAJ15C by Micro Commercial Components is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: P4SMAJ15C by Micro Commercial Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for P4SMAJ15C
P4SMAJ15C Part Data Attributes
|
|
P4SMAJ15C
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
P4SMAJ15C
Micro Commercial Components
Trans Voltage Suppressor Diode, 400W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DO-214AC | |
| Package Description | Sma, 2 Pin | |
| Pin Count | 2 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Breakdown Voltage-Max | 19.36 V | |
| Breakdown Voltage-Min | 16.7 V | |
| Breakdown Voltage-Nom | 18.03 V | |
| Clamping Voltage-Max | 24.4 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JEDEC-95 Code | DO-214AC | |
| JESD-30 Code | R-PDSO-C2 | |
| JESD-609 Code | e0 | |
| Non-rep Peak Rev Power Dis-Max | 400 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Polarity | Bidirectional | |
| Power Dissipation-Max | 1 W | |
| Qualification Status | Not Qualified | |
| Reference Standard | Ul Recognized | |
| Rep Pk Reverse Voltage-Max | 15 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Tin Lead | |
| Terminal Form | C Bend | |
| Terminal Position | Dual |
Alternate Parts for P4SMAJ15C
This table gives cross-reference parts and alternative options found for P4SMAJ15C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMAJ15C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SMAJ60CA-13-F | Diodes Incorporated | $0.1138 | Trans Voltage Suppressor Diode, 400W, 60V V(RWM), Bidirectional, 1 Element, Silicon, GREEN, PLASTIC, SMA, 2 PIN | P4SMAJ15C vs SMAJ60CA-13-F |
| 1SMA15CAT3 | onsemi | Check for Price | 400 Watt SMA Transient Voltage Suppressor, 15 V Bidirectional, SMA, 5000-REEL | P4SMAJ15C vs 1SMA15CAT3 |
| SMAJ60CA | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 400W, 60V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | P4SMAJ15C vs SMAJ60CA |
| SMAJ60C-T | Micro Commercial Components | Check for Price | Transient Suppressor, | P4SMAJ15C vs SMAJ60C-T |
| SMAJ60CAHE3_A/H | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | P4SMAJ15C vs SMAJ60CAHE3_A/H |
| P4SMAJ15CA | Surge Components Inc | Check for Price | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | P4SMAJ15C vs P4SMAJ15CA |
| SMAJ15C | General Instrument Corp | Check for Price | Trans Voltage Suppressor Diode, 200W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, | P4SMAJ15C vs SMAJ15C |
| SMAJ60CA | Uniohm Corp | Check for Price | Trans Voltage Suppressor Diode, 400W, 60V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | P4SMAJ15C vs SMAJ60CA |
| SMAJ60CA | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 400W, 60V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC | P4SMAJ15C vs SMAJ60CA |
| SMAJ60CA | Galaxy Semi-Conductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 60V V(RWM), Bidirectional, | P4SMAJ15C vs SMAJ60CA |