P4SMAJ14C_R1_00001
PanJit Semiconductor
Description: Trans Voltage Suppressor Diode, 400W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN

Overview of P4SMAJ14C_R1_00001 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for P4SMAJ14C_R1_00001 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P4SMAJ14C_R1_00001 by PanJit Semiconductor

P4SMAJ14C_R1_00001
PanJit Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANJIT INTERNATIONAL INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
19.8 V
Breakdown Voltage-Min
15.6 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
400 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
BIDIRECTIONAL
Reference Standard
IEC-61000-4-2
Rep Pk Reverse Voltage-Max
14 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
TIN
Terminal Form
C BEND
Terminal Position
DUAL
Want to compare parts?
  1. P4SMAJ14C_R1_00001
    PanJit Semiconductor
    Trans Voltage Suppressor Diode, 400W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
    VS

Alternate Parts for P4SMAJ14C_R1_00001

This table gives cross-reference parts and alternative options found for P4SMAJ14C_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMAJ14C_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P4SMAJ14CA_R2_00001 Trans Voltage Suppressor Diode, 400W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN PanJit Semiconductor P4SMAJ14C_R1_00001 vs P4SMAJ14CA_R2_00001
P4SMAJ14CA_R1_00001 Trans Voltage Suppressor Diode, 400W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN PanJit Semiconductor P4SMAJ14C_R1_00001 vs P4SMAJ14CA_R1_00001
SMAJ14CA Trans Voltage Suppressor Diode, 400W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN Semitel Electronics P4SMAJ14C_R1_00001 vs SMAJ14CA
P4SMAJ14CA-AU_R2_000A1 Trans Voltage Suppressor Diode, 400W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN PanJit Semiconductor P4SMAJ14C_R1_00001 vs P4SMAJ14CA-AU_R2_000A1
SMAJ14CAHM3_A/H Trans Voltage Suppressor Diode, Vishay Intertechnologies P4SMAJ14C_R1_00001 vs SMAJ14CAHM3_A/H
SMAJ14CA-Q Trans Voltage Suppressor Diode, Bourns Inc P4SMAJ14C_R1_00001 vs SMAJ14CA-Q
SMAJ14CAHM3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies P4SMAJ14C_R1_00001 vs SMAJ14CAHM3_A/I
P4SMAJ14CA-AU_R1_000A1 Trans Voltage Suppressor Diode, 400W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN PanJit Semiconductor P4SMAJ14C_R1_00001 vs P4SMAJ14CA-AU_R1_000A1
SMAJ14CA-QH Trans Voltage Suppressor Diode, Bourns Inc P4SMAJ14C_R1_00001 vs SMAJ14CA-QH
P4SMAJ14CA Trans Voltage Suppressor Diode, 400W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN PanJit Semiconductor P4SMAJ14C_R1_00001 vs P4SMAJ14CA
Part Number Description Manufacturer Compare
SMAJ14CAHM3_A/H Trans Voltage Suppressor Diode, Vishay Intertechnologies P4SMAJ14C_R1_00001 vs SMAJ14CAHM3_A/H
P4SMAJ14CAS_R1_00001 Trans Voltage Suppressor Diode, 400W, 14V V(RWM), Bidirectional, 1 Element, Silicon, SMA, 2 PIN PanJit Semiconductor P4SMAJ14C_R1_00001 vs P4SMAJ14CAS_R1_00001
SMAJ14CAHM3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies P4SMAJ14C_R1_00001 vs SMAJ14CAHM3_A/I
P4SMAJ14CA-F Trans Voltage Suppressor Diode, 400W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 World Products Inc P4SMAJ14C_R1_00001 vs P4SMAJ14CA-F
SMAJ14CA-QH Trans Voltage Suppressor Diode, Bourns Inc P4SMAJ14C_R1_00001 vs SMAJ14CA-QH
SMAJ14CA Trans Voltage Suppressor Diode, 400W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN Semitel Electronics P4SMAJ14C_R1_00001 vs SMAJ14CA
P4SMAJ14CA_R1_00001 Trans Voltage Suppressor Diode, 400W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN PanJit Semiconductor P4SMAJ14C_R1_00001 vs P4SMAJ14CA_R1_00001
P4SMAJ14CA-AU_R2_000A1 Trans Voltage Suppressor Diode, 400W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN PanJit Semiconductor P4SMAJ14C_R1_00001 vs P4SMAJ14CA-AU_R2_000A1
P4SMAJ14CA-AU_R1_000A1 Trans Voltage Suppressor Diode, 400W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN PanJit Semiconductor P4SMAJ14C_R1_00001 vs P4SMAJ14CA-AU_R1_000A1
SMAJ14CA Trans Voltage Suppressor Diode, 400W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Surge Components Inc P4SMAJ14C_R1_00001 vs SMAJ14CA

Related Parts for P4SMAJ14C_R1_00001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P4SMAJ14C_R1_00001 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P4SMAJ14C_R1_00001 by PanJit Semiconductor

  • Please alert me when P4SMAJ14C_R1_00001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following P4SMAJ14C_R1_00001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P4SMAJ14C_R1_00001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following P4SMAJ14C_R1_00001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P4SMAJ14C_R1_00001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P4SMAJ14C_R1_00001 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: