Part Details for P4SMAJ100A-T1 by Won-Top Electronics Co Ltd
Overview of P4SMAJ100A-T1 by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P4SMAJ100A-T1
P4SMAJ100A-T1 CAD Models
P4SMAJ100A-T1 Part Data Attributes:
|
P4SMAJ100A-T1
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
P4SMAJ100A-T1
Won-Top Electronics Co Ltd
Trans Voltage Suppressor Diode, 100V V(RWM), Unidirectional
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 119.5 V | |
Clamping Voltage-Max | 162 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e0 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD |