Part Details for P4SMA6.8AHE3_A/H by Vishay Intertechnologies
Overview of P4SMA6.8AHE3_A/H by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for P4SMA6.8AHE3_A/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ9851
|
Newark | 400W,6.8V 5%,unidir, sma Tvs |Vishay P4SMA6.8AHE3_A/H RoHS: Not Compliant Min Qty: 7200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1350 | Buy Now |
DISTI #
P4SMA6.8AHE3_A/H
|
Avnet Americas | TRANSZORB Transient Voltage Suppressor Uni-Directional 6.8V 400W Automotive 2-Pin DO-214AC T/R - Tape and Reel (Alt: P4SMA6.8AHE3_A/H) Min Qty: 7200 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1115 | Buy Now |
DISTI #
78-P4SMA6.8AHE3_A/H
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W,6.8V 5%,UNIDIR,SMA TVS | 0 |
|
$0.1170 / $0.1380 | Order Now |
Part Details for P4SMA6.8AHE3_A/H
P4SMA6.8AHE3_A/H CAD Models
P4SMA6.8AHE3_A/H Part Data Attributes
|
P4SMA6.8AHE3_A/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P4SMA6.8AHE3_A/H
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 400W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 7.14 V | |
Breakdown Voltage-Min | 6.45 V | |
Breakdown Voltage-Nom | 6.8 V | |
Clamping Voltage-Max | 10.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 5.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for P4SMA6.8AHE3_A/H
This table gives cross-reference parts and alternative options found for P4SMA6.8AHE3_A/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMA6.8AHE3_A/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4SMA6.8A-M3/5A | Trans Voltage Suppressor Diode, 400W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, | Vishay Intertechnologies | P4SMA6.8AHE3_A/H vs P4SMA6.8A-M3/5A |
P4SMA6.8CA-E3/5A | Trans Voltage Suppressor Diode, 300W, 5.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, | Vishay Intertechnologies | P4SMA6.8AHE3_A/H vs P4SMA6.8CA-E3/5A |
P4SMA6.8AHE3_A/I | Trans Voltage Suppressor Diode, 400W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Intertechnologies | P4SMA6.8AHE3_A/H vs P4SMA6.8AHE3_A/I |
P4SMA6.8AHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P4SMA6.8AHE3_A/H vs P4SMA6.8AHM3_A/I |
P4SMA6.8A-M3/61 | Trans Voltage Suppressor Diode, 400W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, | Vishay Intertechnologies | P4SMA6.8AHE3_A/H vs P4SMA6.8A-M3/61 |
P4SMA6.8A-E3/5A | Trans Voltage Suppressor Diode, 400W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, | Vishay Intertechnologies | P4SMA6.8AHE3_A/H vs P4SMA6.8A-E3/5A |
P4SMA6.8CAHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P4SMA6.8AHE3_A/H vs P4SMA6.8CAHM3_A/I |
P4SMA6.8CA-M3/61 | Trans Voltage Suppressor Diode, 400W, 5.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, | Vishay Intertechnologies | P4SMA6.8AHE3_A/H vs P4SMA6.8CA-M3/61 |
P4SMA6.8AHM3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P4SMA6.8AHE3_A/H vs P4SMA6.8AHM3_A/H |
P4SMA6.8CAHM3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P4SMA6.8AHE3_A/H vs P4SMA6.8CAHM3_A/H |