P4SMA440A-E3/61
Description: Trans Voltage Suppressor Diode, 400W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC,

Overview of P4SMA440A-E3/61 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for P4SMA440A-E3/61 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   1800
RFQ
Quest Components   1440
  • 1 $0.6850
  • 147 $0.3425
  • 585 $0.2740
$0.2740 / $0.6850 Buy Now

CAD Models for P4SMA440A-E3/61 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P4SMA440A-E3/61 by Vishay Intertechnologies

P4SMA440A-E3/61
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
not_compliant
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
462 V
Breakdown Voltage-Min
418 V
Breakdown Voltage-Nom
440 V
Clamping Voltage-Max
602 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
400 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
3.3 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
376 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. P4SMA440A-E3/61
    Vishay Intertechnologies
    Trans Voltage Suppressor Diode, 400W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC,
    VS

Alternate Parts for P4SMA440A-E3/61

This table gives cross-reference parts and alternative options found for P4SMA440A-E3/61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMA440A-E3/61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P4SMA440AHM3_B/H Trans Voltage Suppressor Diode, Vishay Intertechnologies P4SMA440A-E3/61 vs P4SMA440AHM3_B/H
P4SMA440A-E3/5A DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor Vishay Semiconductors P4SMA440A-E3/61 vs P4SMA440A-E3/5A
SMAJP4KE440AP Trans Voltage Suppressor Diode, 400W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMAJ, 2 PIN Micro Commercial Components P4SMA440A-E3/61 vs SMAJP4KE440AP
P4SMA440AHM3_B/I Trans Voltage Suppressor Diode, Vishay Intertechnologies P4SMA440A-E3/61 vs P4SMA440AHM3_B/I
SMAJP4KE440A Trans Voltage Suppressor Diode, 400W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMAJ, 2 PIN Micro Commercial Components P4SMA440A-E3/61 vs SMAJP4KE440A
P4SMA440A Trans Voltage Suppressor Diode, 400W, Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN Fagor Electrónica P4SMA440A-E3/61 vs P4SMA440A
SMAJP4KE440A-TP Trans Voltage Suppressor Diode, 400W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMAJ, 2 PIN Micro Commercial Components P4SMA440A-E3/61 vs SMAJP4KE440A-TP
P4SMA440AHM3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies P4SMA440A-E3/61 vs P4SMA440AHM3_A/I
P4SMA440A Trans Voltage Suppressor Diode, 400W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Littelfuse Inc P4SMA440A-E3/61 vs P4SMA440A
Part Number Description Manufacturer Compare
P4SMA440A Trans Voltage Suppressor Diode, 400W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Littelfuse Inc P4SMA440A-E3/61 vs P4SMA440A
P4SMA440AHM3_B/I Trans Voltage Suppressor Diode, Vishay Intertechnologies P4SMA440A-E3/61 vs P4SMA440AHM3_B/I
P4SMA440AHM3_B/H Trans Voltage Suppressor Diode, Vishay Intertechnologies P4SMA440A-E3/61 vs P4SMA440AHM3_B/H
P4SMA440A-E3/5A DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor Vishay Semiconductors P4SMA440A-E3/61 vs P4SMA440A-E3/5A
P4SMA440A Trans Voltage Suppressor Diode, 400W, Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN Fagor Electrónica P4SMA440A-E3/61 vs P4SMA440A
SMAJP4KE440A Trans Voltage Suppressor Diode, 400W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMAJ, 2 PIN Micro Commercial Components P4SMA440A-E3/61 vs SMAJP4KE440A
SMAJP4KE440AP Trans Voltage Suppressor Diode, 400W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMAJ, 2 PIN Micro Commercial Components P4SMA440A-E3/61 vs SMAJP4KE440AP
SMAJP4KE440A-TP Trans Voltage Suppressor Diode, 400W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMAJ, 2 PIN Micro Commercial Components P4SMA440A-E3/61 vs SMAJP4KE440A-TP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P4SMA440A-E3/61 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P4SMA440A-E3/61 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of P4SMA440A-E3/61 would you like to use for your alert(s)?
  • Please alert me when P4SMA440A-E3/61 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P4SMA440A-E3/61 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P4SMA440A-E3/61 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P4SMA440A-E3/61 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P4SMA440A-E3/61.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P4SMA440A-E3/61 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: