-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 400W, 342V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y1738
|
Newark | Dio Tvs Vbd 400V 400W Unidir Sma /Tape & Reel - 7" Reel |Bourns P4SMA400A RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1140 | Buy Now |
DISTI #
P4SMA400ABBCT-ND
|
DigiKey | TVS DIODE 342VWM 548VC DO214AC Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8661 In Stock |
|
$0.0975 / $0.4400 | Buy Now |
DISTI #
P4SMA400A
|
Avnet Americas | BNSP4SMA400A - Tape and Reel (Alt: P4SMA400A) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
652-P4SMA400A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400V 400W UniDir RoHS: Compliant | 15480 |
|
$0.0970 / $0.4400 | Buy Now |
DISTI #
V72:2272_14672845
|
Arrow Electronics | TVS Diode Single Uni-Dir 342V 400W 2-Pin SMA T/R Min Qty: 1036 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2204 Container: Cut Strips | Americas - 14405 |
|
$0.1068 / $0.1289 | Buy Now |
|
Onlinecomponents.com | Diode TVS Single Uni-Dir 342V 400W 2-Pin SMA T/R RoHS: Compliant | 0 |
|
$0.0985 / $0.1164 | Buy Now |
DISTI #
61242556
|
Verical | TVS Diode Single Uni-Dir 342V 400W 2-Pin SMA T/R Min Qty: 1036 Package Multiple: 1 Date Code: 2204 | Americas - 14405 |
|
$0.1068 / $0.1289 | Buy Now |
DISTI #
P4SMA400A
|
TTI | ESD Protection Diodes / TVS Diodes 400V 400W UniDir pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0910 / $0.0970 | Buy Now |
DISTI #
P4SMA400A
|
Avnet Abacus | BNSP4SMA400A - Tape and Reel (Alt: P4SMA400A) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Diode TVS Single Uni-Dir 342V 400W 2-Pin SMA T/R RoHS: Compliant | 0 |
|
$0.0985 / $0.1164 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P4SMA400A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
P4SMA400A
Bourns Inc
Trans Voltage Suppressor Diode, 400W, 342V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 420 V | |
Breakdown Voltage-Min | 380 V | |
Breakdown Voltage-Nom | 400 V | |
Clamping Voltage-Max | 548 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 342 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for P4SMA400A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMA400A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4SMA400AM2G | Trans Voltage Suppressor Diode, 400W, 342V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | P4SMA400A vs P4SMA400AM2G |
P4SMA400AE2 | Trans Voltage Suppressor Diode, 400W, 342V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | P4SMA400A vs P4SMA400AE2 |
SMAJP4KE400A-TP-HF | Trans Voltage Suppressor Diode, 400W, 342V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMAJ, 2 PIN | Micro Commercial Components | P4SMA400A vs SMAJP4KE400A-TP-HF |
P4SMA400AE3 | Trans Voltage Suppressor Diode, 400W, 342V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | P4SMA400A vs P4SMA400AE3 |
P4SMA400AR2 | Trans Voltage Suppressor Diode, 400W, 342V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | P4SMA400A vs P4SMA400AR2 |
P4SMA400AF4G | Trans Voltage Suppressor Diode, 400W, 342V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | P4SMA400A vs P4SMA400AF4G |
P4SMA400AF2 | Trans Voltage Suppressor Diode, 400W, 342V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | P4SMA400A vs P4SMA400AF2 |
P4SMA400AF4 | Trans Voltage Suppressor Diode, 400W, 342V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | P4SMA400A vs P4SMA400AF4 |
P4SMA400AE3G | Trans Voltage Suppressor Diode, 400W, 342V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | P4SMA400A vs P4SMA400AE3G |
P4SMA400AF3 | Trans Voltage Suppressor Diode, 400W, 342V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | P4SMA400A vs P4SMA400AF3 |