Part Details for P4SMA250A by Littelfuse Inc
Results Overview of P4SMA250A by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P4SMA250A Information
P4SMA250A by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P4SMA250A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J1564
|
Newark | Transient Suppressor Diode, single, unidirectional,214V V(Rwm),do-214Ac/Sma |Littelfuse P4SMA250A RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1590 / $0.2070 | Buy Now |
DISTI #
P4SMA250ACT-ND
|
DigiKey | TVS DIODE 214VWM 344VC DO214AC Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10193 In Stock |
|
$0.1500 / $0.5400 | Buy Now |
DISTI #
576-P4SMA250A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 214V 400W 5% Uni-directional RoHS: Compliant | 4961 |
|
$0.1500 / $0.5400 | Buy Now |
|
Future Electronics | P4SMA Series 400 W 250 V Uni-Directional SMT Transient Voltage Suppressor Diode RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$0.1160 / $0.1210 | Buy Now |
|
Future Electronics | P4SMA Series 400 W 250 V Uni-Directional SMT Transient Voltage Suppressor Diode RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$0.1160 / $0.1210 | Buy Now |
DISTI #
P4SMA250A
|
TTI | ESD Protection Diodes / TVS Diodes 214V 400W 5% Uni-directional RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.1490 / $0.1650 | Buy Now |
DISTI #
P4SMA250A-LF
|
TME | Diode: TVS, 400W, 250V, 1.2A, unidirectional, ±5%, SMA, reel,tape Min Qty: 3 | 0 |
|
$0.1840 / $0.2770 | RFQ |
DISTI #
P4SMA250A
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: No Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 5000 |
|
$0.1730 / $0.5180 | Buy Now |
Part Details for P4SMA250A
P4SMA250A CAD Models
P4SMA250A Part Data Attributes
|
P4SMA250A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P4SMA250A
Littelfuse Inc
Trans Voltage Suppressor Diode, 400W, 214V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AC | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 263 V | |
Breakdown Voltage-Min | 237 V | |
Breakdown Voltage-Nom | 250 V | |
Clamping Voltage-Max | 344 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 214 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for P4SMA250A
This table gives cross-reference parts and alternative options found for P4SMA250A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMA250A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P4SMA250A | SEMIKRON | Check for Price | Trans Voltage Suppressor Diode, 400W, 214V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | P4SMA250A vs P4SMA250A |
P4SMA250A-M3/61 | Vishay Semiconductors | Check for Price | 300W,250V 5%,UNIDIR,SMA TVS | P4SMA250A vs P4SMA250A-M3/61 |
P4SMA250AHM3_A/I | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | P4SMA250A vs P4SMA250AHM3_A/I |