There are no models available for this part yet.
Overview of P4SMA20CA by Taitron Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
CAD Models for P4SMA20CA by Taitron Components Inc
Part Data Attributes for P4SMA20CA by Taitron Components Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAITRON COMPONENTS INC
|
Package Description
|
SMA, 2 PIN
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
21 V
|
Breakdown Voltage-Min
|
19 V
|
Breakdown Voltage-Nom
|
20 V
|
Clamping Voltage-Max
|
27.7 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AC
|
JESD-30 Code
|
R-PDSO-C2
|
Non-rep Peak Rev Power Dis-Max
|
400 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
3.3 W
|
Reference Standard
|
MIL-STD-750; UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
17.1 V
|
Reverse Current-Max
|
1 µA
|
Reverse Test Voltage
|
17.1 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for P4SMA20CA
This table gives cross-reference parts and alternative options found for P4SMA20CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMA20CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4SMA20CA | Trans Voltage Suppressor Diode, | YAGEO Corporation | P4SMA20CA vs P4SMA20CA |
P4SMA20CA | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | P4SMA20CA vs P4SMA20CA |
P4SMA20CA | Trans Voltage Suppressor Diode, 17.1V V(RWM), Bidirectional | Suzhou Good-Ark Electronics Co Ltd | P4SMA20CA vs P4SMA20CA |
P4SMA20CA | Trans Voltage Suppressor Diode, | Diotec Semiconductor AG | P4SMA20CA vs P4SMA20CA |
Related Parts for P4SMA20CA
-
P4SMA6.8CATransient Suppressors
-
P4KE9.1CNon-linear Resistors
-
2220GC223KAT1AFixed Capacitors
-
TMS320F28377SPZPTMicrocontrollers
-
STP220N6F7Power Field-Effect Transistors
-
KNP3WSJT-73-300RFixed Resistors
-
TPS561201DDCTSwitching Regulator or Controllers
-
277007Electric Fuses
-
801-83-002-66-001101Headers and Edge Type Connectors