There are no models available for this part yet.
Overview of P4SMA200CA by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for P4SMA200CA by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71J1550
|
Newark | Transient Suppressor Diode, single, bidirectional,171V V(Rwm),do-214Ac/Sma |Littelfuse P4SMA200CA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1220 / $0.1580 | Buy Now | |
DISTI #
P4SMA200CACT-ND
|
DigiKey | TVS DIODE 171VWM 274VC DO214AC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7619 In Stock |
|
$0.1148 / $0.5100 | Buy Now | |
DISTI #
576-P4SMA200CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 171V 400W 5% Bi-directional RoHS: Compliant | 8820 |
|
$0.1120 / $0.4100 | Buy Now | |
Future Electronics | P4SMA Series 274 V Clamp 1.5 A Surface Mount Tvs Diode - DO-214AC (SMA) RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1070 / $0.1140 | Buy Now | ||
DISTI #
P4SMA200CA
|
TTI | ESD Protection Diodes / TVS Diodes 171V 400W 5% Bi-directional RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.1090 / $0.1230 | Buy Now | |
DISTI #
P4SMA200CA-LF
|
TME | Diode: TVS, 400W, 200V, 1.5A, bidirectional, ±5%, SMA, reel,tape Min Qty: 3 | 0 |
|
$0.2180 / $0.3300 | RFQ | |
ComSIT USA | 400 W SURFACE MOUNT TVS DIODE Trans Voltage Suppressor Diode, 400W, 171V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC RoHS: Compliant |
|
|
RFQ | |||
LCSC | 1.5A 274V 400W 190V 171V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | 4949 |
|
$0.1744 / $0.2890 | Buy Now | ||
New Advantage Corporation | Microprocessor, 32-Bit, 1200MHz, CMOS, PBGA689 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 45000 |
|
$0.1453 / $0.1557 | Buy Now | ||
Ozdisan Elektronik | DIODE TVS 400W 171V DO214AC (SMA) SMT T&R | 0 |
|
$0.2215 / $0.2547 | RFQ |
CAD Models for P4SMA200CA by Littelfuse Inc
Part Data Attributes for P4SMA200CA by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Part Package Code
|
DO-214AC
|
Pin Count
|
2
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
LITTELFUSE
|
Breakdown Voltage-Max
|
210 V
|
Breakdown Voltage-Min
|
190 V
|
Breakdown Voltage-Nom
|
200 V
|
Clamping Voltage-Max
|
274 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AC
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
400 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
3.3 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
171 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Alternate Parts for P4SMA200CA
This table gives cross-reference parts and alternative options found for P4SMA200CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMA200CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4SMA200CA-E3/5A | Trans Voltage Suppressor Diode, 300W, 171V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, | Vishay Intertechnologies | P4SMA200CA vs P4SMA200CA-E3/5A |
P4SMA200CA | Trans Voltage Suppressor Diode, 400W, 171V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SEMIKRON | P4SMA200CA vs P4SMA200CA |
P4SMA200CAHM3/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P4SMA200CA vs P4SMA200CAHM3/I |
P4SMA20A-E3/5A | DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | Vishay Semiconductors | P4SMA200CA vs P4SMA20A-E3/5A |
P4SMA20A-E3/5A | Trans Voltage Suppressor Diode, 400W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, | Vishay Intertechnologies | P4SMA200CA vs P4SMA20A-E3/5A |
P4SMA20AHE3_A/I | Trans Voltage Suppressor Diode, 400W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Intertechnologies | P4SMA200CA vs P4SMA20AHE3_A/I |
P4SMA20A-M3/5A | 400W,20V 5%,UNIDIR,SMA TVS | Vishay Semiconductors | P4SMA200CA vs P4SMA20A-M3/5A |
P4SMA20 | Trans Voltage Suppressor Diode, 400W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Littelfuse Inc | P4SMA200CA vs P4SMA20 |
P4SMA20A-E3/61 | Trans Voltage Suppressor Diode, 400W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, | Vishay Intertechnologies | P4SMA200CA vs P4SMA20A-E3/61 |
TPSMA20AHE3TRTB | Trans Voltage Suppressor Diode, 400W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Fagor Electrónica | P4SMA200CA vs TPSMA20AHE3TRTB |
Related Parts for P4SMA200CA
-
P4SMA200CTransient Suppressors
-
DF3A5.6LFUZener Diodes
-
SD840YS_L2_00001Rectifier Diodes
-
P4KE20Non-linear Resistors
-
EKXG401ELL151MM40SFixed Capacitors
-
FDS2572Power Field-Effect Transistors
-
CRCW060322K0FKEAFixed Resistors
-
OP413ESOperational Amplifiers
-
P1087Small Signal Field-Effect Transistors