Datasheets
P4SMA18A by:

Trans Voltage Suppressor Diode, 15.3V V(RWM), Unidirectional,

Part Details for P4SMA18A by Concord Semiconductor Corp

Overview of P4SMA18A by Concord Semiconductor Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for P4SMA18A

P4SMA18A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

P4SMA18A Part Data Attributes

P4SMA18A Concord Semiconductor Corp
Buy Now Datasheet
Compare Parts:
P4SMA18A Concord Semiconductor Corp Trans Voltage Suppressor Diode, 15.3V V(RWM), Unidirectional,
Part Life Cycle Code Transferred
Ihs Manufacturer CONCORD SEMICONDUCTOR CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Nom 18 V
Clamping Voltage-Max 25.5 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
Polarity UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 15.3 V
Surface Mount YES

P4SMA18A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P4SMA18A by Concord Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P4SMA18A by Concord Semiconductor Corp

Select Manufacturer
Which Manufacturer of P4SMA18A would you like to use for your alert(s)?
  • Please alert me when P4SMA18A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P4SMA18A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P4SMA18A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P4SMA18A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P4SMA18A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P4SMA18A by Concord Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: