Part Details for P4SMA16CA by Bulgin
Overview of P4SMA16CA by Bulgin
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P4SMA16CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P4SMA16CA
|
Avnet Abacus | TVS Diode, P4SMA Series, Bidirectional, 13.6 V, 22.5 V, SMA, 2 Pins (Alt: P4SMA16CA) RoHS: Compliant Min Qty: 642 Package Multiple: 1 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |