Part Details for P4SMA16A-Q by Bourns Inc
Overview of P4SMA16A-Q by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P4SMA16A-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH9234
|
Newark | Dio Tvs Vbr 16V 400W Unidir Sma Aec-Q |Bourns P4SMA16A-Q RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0980 | Buy Now |
DISTI #
118-P4SMA16A-QTR-ND
|
DigiKey | TVS DIODE 13.6VWM 22.5VC SMA Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0846 / $0.0914 | Buy Now |
DISTI #
P4SMA16A-Q
|
Avnet Americas | Diode TVS Uni-Directional 16V 400W 2-Pin DO-214AC Automotive T/R - Tape and Reel (Alt: P4SMA16A-Q) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0838 / $0.0951 | Buy Now |
DISTI #
652-P4SMA16A-Q
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 400W UNI RoHS: Compliant | 0 |
|
$0.0930 / $0.0950 | Order Now |
DISTI #
71807087
|
RS | A Uni-directional, 16V Vbr, 400W, SMA pkg, AECQ compliantTVS Diode | Bourns P4SMA16A-Q RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1230 / $0.1370 | RFQ |
|
Onlinecomponents.com | TVS Diode - Breakdown Voltage 16V - 400W - Unidirectional - SMA - AEC-Q101 Compliant RoHS: Compliant | 0 |
|
$0.0855 / $0.1016 | Buy Now |
DISTI #
P4SMA16A-Q
|
TTI | ESD Protection Diodes / TVS Diodes TVS 400W UNI RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0840 / $0.0920 | Buy Now |
DISTI #
P4SMA16A-Q
|
Avnet Abacus | - Tape and Reel (Alt: P4SMA16A-Q) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TVS Diode - Breakdown Voltage 16V - 400W - Unidirectional - SMA - AEC-Q101 Compliant RoHS: Compliant | 0 |
|
$0.0855 / $0.1016 | Buy Now |
Part Details for P4SMA16A-Q
P4SMA16A-Q CAD Models
P4SMA16A-Q Part Data Attributes
|
P4SMA16A-Q
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
P4SMA16A-Q
Bourns Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Breakdown Voltage-Max | 16.8 V | |
Breakdown Voltage-Min | 15.2 V | |
Breakdown Voltage-Nom | 16 V | |
Clamping Voltage-Max | 29.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 13.6 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 13.6 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |