-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 400W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0025
|
Newark | Tvs Diode, 400W, 12.8V, Bidir, Do-214Ac, Product Range:P4Sma Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:12.8V, Clamping Voltage Vc Max:21.2V, Diode Case Style:Do-214Ac, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Littelfuse P4SMA15CA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2449 |
|
$0.1190 | Buy Now |
DISTI #
71J1518
|
Newark | Transient Suppressor Diode, single, bidirectional,12.8V V(Rwm),do-214Ac/Sma |Littelfuse P4SMA15CA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1190 / $0.1820 | Buy Now |
DISTI #
F10910CT-ND
|
DigiKey | TVS DIODE 12.8VWM 21.2VC DO214AC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20798 In Stock |
|
$0.1148 / $0.5100 | Buy Now |
DISTI #
576-P4SMA15CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 15V 400W 5% Bi-directional RoHS: Compliant | 1386 |
|
$0.1120 / $0.4100 | Buy Now |
|
Future Electronics | TVS Diodes - Transient Voltage Suppressors 12.8Vso 14.3Vbr RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1110 / $0.1200 | Buy Now |
|
Future Electronics | TVS Diodes - Transient Voltage Suppressors 12.8Vso 14.3Vbr RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1110 / $0.1200 | Buy Now |
|
Bristol Electronics | Min Qty: 17 | 903 |
|
$0.0900 / $0.3000 | Buy Now |
|
Quest Components | 722 |
|
$0.0800 / $0.4000 | Buy Now | |
DISTI #
P4SMA15CA
|
TTI | ESD Protection Diodes / TVS Diodes 15V 400W 5% Bi-directional RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1030 / $0.1110 | Buy Now |
DISTI #
P4SMA15CA-LF
|
TME | Diode: TVS, 400W, 15V, 19.3A, bidirectional, ±5%, SMA, reel,tape Min Qty: 3 | 0 |
|
$0.1550 / $0.2710 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P4SMA15CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P4SMA15CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 400W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AC | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 15.8 V | |
Breakdown Voltage-Min | 14.3 V | |
Breakdown Voltage-Nom | 15 V | |
Clamping Voltage-Max | 21.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 12.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for P4SMA15CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMA15CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJP4KE15CA | Trans Voltage Suppressor Diode, 400W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | Microsemi Corporation | P4SMA15CA vs SMAJP4KE15CA |
MASMAJP4KE15CA | Trans Voltage Suppressor Diode, 400W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMAJ, BA, 2 PIN | Microsemi Corporation | P4SMA15CA vs MASMAJP4KE15CA |
SMAJP4KE15CA-T | Transient Suppressor, | Micro Commercial Components | P4SMA15CA vs SMAJP4KE15CA-T |
MSPSMAJP4KE15CATR | Trans Voltage Suppressor Diode, 400W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | Microsemi Corporation | P4SMA15CA vs MSPSMAJP4KE15CATR |
SMAJP4KE15CATR | Trans Voltage Suppressor Diode, 400W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | Microsemi Corporation | P4SMA15CA vs SMAJP4KE15CATR |
MVSMAJP4KE15CAE3TR | Trans Voltage Suppressor Diode, 400W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN | Microsemi Corporation | P4SMA15CA vs MVSMAJP4KE15CAE3TR |
P4SMA15CA | Trans Voltage Suppressor Diode, 400W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | MERITEK Electronics Corporation | P4SMA15CA vs P4SMA15CA |
P4SMA15CAAUTO | Trans Voltage Suppressor Diode, 400W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Littelfuse Inc | P4SMA15CA vs P4SMA15CAAUTO |
MSPSMAJP4KE15CA | Trans Voltage Suppressor Diode, 400W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | Microsemi Corporation | P4SMA15CA vs MSPSMAJP4KE15CA |
P4SMA15CAHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P4SMA15CA vs P4SMA15CAHM3_A/I |