Part Details for P4SMA15A-E3/61 by Vishay Intertechnologies
Results Overview of P4SMA15A-E3/61 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P4SMA15A-E3/61 Information
P4SMA15A-E3/61 by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P4SMA15A-E3/61
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K8772
|
Newark | Transient Suppressor Diode, single, unidirectional,12.8V V(Rwm),do-214Ac/Sma |Vishay P4SMA15A-E3/61 RoHS: Not Compliant Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1200 / $0.1960 | Buy Now |
DISTI #
P4SMA15A-E3/61
|
Avnet Americas | Diode TVS Single Uni-Dir 12.8V 400W 2-Pin SMA T/R - Tape and Reel (Alt: P4SMA15A-E3/61) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 9 Weeks, 0 Days Container: Reel |
5400 |
|
$0.0255 | Buy Now |
DISTI #
625-P4SMA15A-E3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W 15V Unidirect RoHS: Compliant | 6401 |
|
$0.0650 / $0.3200 | Buy Now |
|
Future Electronics | 400 W 15 V Uni-Directional SMT Transient Voltage Suppressor Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 1800 Lead time: 9 Weeks Container: Reel |
0 Reel |
|
$0.0471 / $0.0515 | Buy Now |
|
Future Electronics | 400 W 15 V Uni-Directional SMT Transient Voltage Suppressor Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 1800 Container: Reel |
0 Reel |
|
$0.0471 / $0.0515 | Buy Now |
DISTI #
P4SMA15A-E3/61
|
TTI | ESD Protection Diodes / TVS Diodes 400W 15V Unidirect pbFree: Pb-Free Min Qty: 1800 Package Multiple: 1800 Container: Reel |
Americas - 3600 In Stock |
|
$0.0490 / $0.0500 | Buy Now |
DISTI #
P4SMA15A-E3/61
|
EBV Elektronik | Diode TVS Single UniDir 128V 400W 2Pin SMA TR (Alt: P4SMA15A-E3/61) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Diodes | 10904 |
|
RFQ |
Part Details for P4SMA15A-E3/61
P4SMA15A-E3/61 CAD Models
P4SMA15A-E3/61 Part Data Attributes
|
P4SMA15A-E3/61
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P4SMA15A-E3/61
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 400W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 15.8 V | |
Breakdown Voltage-Min | 14.3 V | |
Breakdown Voltage-Nom | 15.05 V | |
Clamping Voltage-Max | 21.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 12.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for P4SMA15A-E3/61
This table gives cross-reference parts and alternative options found for P4SMA15A-E3/61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMA15A-E3/61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P4SMA15A | Central Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 400W, 15V V(RWM), Unidirectional, 1 Element, Silicon, SMA, 2 PIN | P4SMA15A-E3/61 vs P4SMA15A |
P4SMA15A-E3/5A | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 400W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, | P4SMA15A-E3/61 vs P4SMA15A-E3/5A |
P4SMA15AAUTO | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 400W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | P4SMA15A-E3/61 vs P4SMA15AAUTO |
P4SMA15A-M3/5A | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 400W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, | P4SMA15A-E3/61 vs P4SMA15A-M3/5A |
P4SMA15A-E3/5A | Vishay Semiconductors | Check for Price | DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | P4SMA15A-E3/61 vs P4SMA15A-E3/5A |
P4SMA15A-M3/61 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 400W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, | P4SMA15A-E3/61 vs P4SMA15A-M3/61 |
P4SMA15AHM3/I | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | P4SMA15A-E3/61 vs P4SMA15AHM3/I |
P4SMA15A | Concord Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 12.8V V(RWM), Unidirectional, | P4SMA15A-E3/61 vs P4SMA15A |
P4SMA15A-E3/61 | Vishay Semiconductors | Check for Price | DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | P4SMA15A-E3/61 vs P4SMA15A-E3/61 |
P4SMA15AHM3/H | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | P4SMA15A-E3/61 vs P4SMA15AHM3/H |