Diodes
P4SMA13CAHE3/5A
Vishay Semiconductors
Description: DIODE 300 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor

Overview of P4SMA13CAHE3/5A by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for P4SMA13CAHE3/5A by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # P4SMA13CAHE3/5A-ND
DigiKey TVS DIODE 11.1VWM 18.2VC DO214AC Lead time: 22 Weeks Container: Tape & Reel (TR) Limited Supply - Call
Buy Now

CAD Models for P4SMA13CAHE3/5A by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P4SMA13CAHE3/5A by Vishay Semiconductors

P4SMA13CAHE3/5A
Vishay Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
DO-214AC
Package Description
R-PDSO-C2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
13.7 V
Breakdown Voltage-Min
12.4 V
Breakdown Voltage-Nom
13 V
Clamping Voltage-Max
18.2 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
300 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
BIDIRECTIONAL
Power Dissipation-Max
3.3 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
11.1 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. P4SMA13CAHE3/5A
    Vishay Semiconductors
    DIODE 300 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor
    VS

Alternate Parts for P4SMA13CAHE3/5A

This table gives cross-reference parts and alternative options found for P4SMA13CAHE3/5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMA13CAHE3/5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P4SMA13CAHE3_A/I Trans Voltage Suppressor Diode, 400W, 11.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Vishay Intertechnologies P4SMA13CAHE3/5A vs P4SMA13CAHE3_A/I
SMAJP4KE13CAE3 Trans Voltage Suppressor Diode, 400W, 11.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN Microsemi Corporation P4SMA13CAHE3/5A vs SMAJP4KE13CAE3
P4SMA13CA Trans Voltage Suppressor Diode, 400W, 11.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Littelfuse Inc P4SMA13CAHE3/5A vs P4SMA13CA
MSPSMAJP4KE13CATR Trans Voltage Suppressor Diode, 400W, 11.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN Microsemi Corporation P4SMA13CAHE3/5A vs MSPSMAJP4KE13CATR
P4SMA13CA-E3/61 DIODE 300 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor Vishay Semiconductors P4SMA13CAHE3/5A vs P4SMA13CA-E3/61
P4SMA13CA-E3/61 Trans Voltage Suppressor Diode, 300W, 11.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, Vishay Intertechnologies P4SMA13CAHE3/5A vs P4SMA13CA-E3/61
SMAJ11CA Trans Voltage Suppressor Diode, 400W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Pulse Electronics Corporation P4SMA13CAHE3/5A vs SMAJ11CA
P4SMA13CA-M3/5A Trans Voltage Suppressor Diode, 400W, 11.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, Vishay Intertechnologies P4SMA13CAHE3/5A vs P4SMA13CA-M3/5A
SMCAJP4KE13CAP 400W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, SMAJ, 2 PIN Micro Commercial Components P4SMA13CAHE3/5A vs SMCAJP4KE13CAP
P4SMA13CAHM3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies P4SMA13CAHE3/5A vs P4SMA13CAHM3_A/I
Part Number Description Manufacturer Compare
SMAJ13AHE3/61 DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor Vishay Semiconductors P4SMA13CAHE3/5A vs SMAJ13AHE3/61
SA51CA/TR12 Trans Voltage Suppressor Diode, 500W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC, DO-41, 2 PIN Microsemi Corporation P4SMA13CAHE3/5A vs SA51CA/TR12
SA51CA-AP Trans Voltage Suppressor Diode, 500W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components P4SMA13CAHE3/5A vs SA51CA-AP
SMAJ13 Trans Voltage Suppressor Diode, 400W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN Taiwan Semiconductor P4SMA13CAHE3/5A vs SMAJ13
SMAJP4KE13AE3TR Trans Voltage Suppressor Diode, 400W, 11.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN Microsemi Corporation P4SMA13CAHE3/5A vs SMAJP4KE13AE3TR
SMAJ13 Trans Voltage Suppressor Diode, 400W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC World Products Inc P4SMA13CAHE3/5A vs SMAJ13
SMAJ54CAHE3/5A DIODE 300 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor Vishay Semiconductors P4SMA13CAHE3/5A vs SMAJ54CAHE3/5A
SMAJ54C Trans Voltage Suppressor Diode, 400W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC World Products Inc P4SMA13CAHE3/5A vs SMAJ54C
SMAJ13 Trans Voltage Suppressor Diode, 400W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Littelfuse Inc P4SMA13CAHE3/5A vs SMAJ13
SMAJ13C-GT3 Trans Voltage Suppressor Diode, 400W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd P4SMA13CAHE3/5A vs SMAJ13C-GT3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P4SMA13CAHE3/5A by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P4SMA13CAHE3/5A by Vishay Semiconductors

  • Please alert me when P4SMA13CAHE3/5A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following P4SMA13CAHE3/5A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P4SMA13CAHE3/5A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following P4SMA13CAHE3/5A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P4SMA13CAHE3/5A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P4SMA13CAHE3/5A by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: