There are no models available for this part yet.
Overview of P4SMA130A by Suzhou Good-Ark Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
CAD Models for P4SMA130A by Suzhou Good-Ark Electronics Co Ltd
Part Data Attributes for P4SMA130A by Suzhou Good-Ark Electronics Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GOOD-ARK ELECTRONICS CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Nom
|
130 V
|
Clamping Voltage-Max
|
179 V
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Polarity
|
UNIDIRECTIONAL
|
Rep Pk Reverse Voltage-Max
|
111 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Alternate Parts for P4SMA130A
This table gives cross-reference parts and alternative options found for P4SMA130A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMA130A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4SMA130A | Trans Voltage Suppressor Diode, | Taitron Components Inc | P4SMA130A vs P4SMA130A |
P4SMA130A | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | P4SMA130A vs P4SMA130A |
P4SMA130A | Trans Voltage Suppressor Diode, | Diotec Semiconductor AG | P4SMA130A vs P4SMA130A |