Part Details for P4SMA12A by Eaton Corporation
Overview of P4SMA12A by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P4SMA12A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P4SMA12A
|
Avnet Americas | Diode TVS Single Uni-Directional 10.2V 400W 2-Pin SMA T/R - Tape and Reel (Alt: P4SMA12A) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0768 / $0.0826 | Buy Now |
DISTI #
504-P4SMA12A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS P4SMA 10.2V UNI RoHS: Compliant | 0 |
|
$0.0720 / $0.0830 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0756 | Buy Now |
DISTI #
P4SMA12A
|
TTI | ESD Protection Diodes / TVS Diodes TVS P4SMA 10.2V UNI RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0710 / $0.0770 | Buy Now |
Part Details for P4SMA12A
P4SMA12A CAD Models
P4SMA12A Part Data Attributes
|
P4SMA12A
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
P4SMA12A
Eaton Corporation
Trans Voltage Suppressor Diode, 400W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 12.6 V | |
Breakdown Voltage-Min | 11.4 V | |
Breakdown Voltage-Nom | 12 V | |
Clamping Voltage-Max | 16.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 5 V | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 10.2 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 10.2 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for P4SMA12A
This table gives cross-reference parts and alternative options found for P4SMA12A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMA12A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4SMA12A | Trans Voltage Suppressor Diode, | Taitron Components Inc | P4SMA12A vs P4SMA12A |
P4SMA12A | Transient Suppressor | MDE Semiconductor Inc | P4SMA12A vs P4SMA12A |
P4SMA12A | Trans Voltage Suppressor Diode, 10.2V V(RWM), Unidirectional | Suzhou Good-Ark Electronics Co Ltd | P4SMA12A vs P4SMA12A |
P4SMA12A | Trans Voltage Suppressor Diode, | YAGEO Corporation | P4SMA12A vs P4SMA12A |
P4SMA12A | Trans Voltage Suppressor Diode, | Diotec Semiconductor AG | P4SMA12A vs P4SMA12A |