Part Details for P4SMA110A by Littelfuse Inc
Overview of P4SMA110A by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P4SMA110A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J1496
|
Newark | Transient Suppressor Diode, single, unidirectional,94V V(Rwm),do-214Ac/Sma |Littelfuse P4SMA110A RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1070 / $0.1640 | Buy Now |
DISTI #
P4SMA110A-ND
|
DigiKey | TVS DIODE 94VWM 152VC DO214AC Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1035 / $0.1225 | Buy Now |
DISTI #
576-P4SMA110A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 94V 400W 5% Uni-directional RoHS: Compliant | 0 |
|
$0.1010 / $0.4900 | Order Now |
|
Future Electronics | TVS Diode SMA Suf MT T&R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0932 / $0.1030 | Buy Now |
|
Future Electronics | TVS Diode SMA Suf MT T&R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0932 / $0.1030 | Buy Now |
|
Bristol Electronics | 4885 |
|
RFQ | ||
|
Quest Components | 3908 |
|
$0.1900 / $0.9500 | Buy Now | |
DISTI #
P4SMA110A
|
TTI | ESD Protection Diodes / TVS Diodes 94V 400W 5% Uni-directional RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0980 / $0.1090 | Buy Now |
DISTI #
P4SMA110A-LF
|
TME | Diode: TVS, 400W, 110V, 2.7A, unidirectional, ±5%, SMA, reel,tape Min Qty: 3 | 0 |
|
$0.1360 / $0.2660 | RFQ |
|
Ozdisan Elektronik | DIODE TVS 400W 94V DO214AC (SMA) SMT T&R | 0 |
|
$0.1947 / $0.2239 | RFQ |
Part Details for P4SMA110A
P4SMA110A CAD Models
P4SMA110A Part Data Attributes
|
P4SMA110A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P4SMA110A
Littelfuse Inc
Trans Voltage Suppressor Diode, 400W, 94V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AC | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 116 V | |
Breakdown Voltage-Min | 105 V | |
Breakdown Voltage-Nom | 110 V | |
Clamping Voltage-Max | 152 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 94 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for P4SMA110A
This table gives cross-reference parts and alternative options found for P4SMA110A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMA110A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJP4KE110A-TP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 400W, 94V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMAJ, 2 PIN | P4SMA110A vs SMAJP4KE110A-TP |
MQSMAJP4KE110A | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 94V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | P4SMA110A vs MQSMAJP4KE110A |
P4SMA110AHM3/H | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | P4SMA110A vs P4SMA110AHM3/H |
P4SMA110AHM3_A/I | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | P4SMA110A vs P4SMA110AHM3_A/I |
MVSMAJP4KE110AE3TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 94V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN | P4SMA110A vs MVSMAJP4KE110AE3TR |
MVSMAJP4KE110A | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 94V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | P4SMA110A vs MVSMAJP4KE110A |
P4SMA110A-M3/5A | Vishay Semiconductors | Check for Price | DIODE TVS DIODE, Transient Suppressor | P4SMA110A vs P4SMA110A-M3/5A |
P4SMA110A/61 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 94V V(RWM), Unidirectional, | P4SMA110A vs P4SMA110A/61 |
SMAJP4KE110A | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 400W, 94V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMAJ, 2 PIN | P4SMA110A vs SMAJP4KE110A |