P4SMA100CA-M3/61
Description: 300W,100V 5%,BIDIR,SMA TVS

Overview of P4SMA100CA-M3/61 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for P4SMA100CA-M3/61 by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # P4SMA100CA-M3/61-ND
DigiKey TVS DIODE 85.5VWM 137VC DO214AC Min Qty: 9000 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 9,000 $0.0976
  • 45,000 $0.0962
  • 90,000 $0.0904
$0.0904 / $0.0976 Buy Now

CAD Models for P4SMA100CA-M3/61 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P4SMA100CA-M3/61 by Vishay Semiconductors

P4SMA100CA-M3/61
Vishay Semiconductors
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Package Description
R-PDSO-C2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
105 V
Breakdown Voltage-Min
95 V
Breakdown Voltage-Nom
100 V
Clamping Voltage-Max
137 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
400 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
BIDIRECTIONAL
Power Dissipation-Max
3.3 W
Rep Pk Reverse Voltage-Max
85.5 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. P4SMA100CA-M3/61
    Vishay Semiconductors
    300W,100V 5%,BIDIR,SMA TVS
    VS

Alternate Parts for P4SMA100CA-M3/61

This table gives cross-reference parts and alternative options found for P4SMA100CA-M3/61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMA100CA-M3/61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P4SMA100CA-E3/61 Trans Voltage Suppressor Diode, 300W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, Vishay Intertechnologies P4SMA100CA-M3/61 vs P4SMA100CA-E3/61
P4SMA100CAHE3_A/I Trans Voltage Suppressor Diode, 300W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Vishay Intertechnologies P4SMA100CA-M3/61 vs P4SMA100CAHE3_A/I
SMAJ85CA Trans Voltage Suppressor Diode, 400W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Pulse Electronics Corporation P4SMA100CA-M3/61 vs SMAJ85CA
P4SMA100CA-M3/5A Trans Voltage Suppressor Diode, 400W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, Vishay Intertechnologies P4SMA100CA-M3/61 vs P4SMA100CA-M3/5A
P4SMA100CA-E3/11 DIODE 400 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, PLASTIC, SMA, 2 PIN, Transient Suppressor Vishay Semiconductors P4SMA100CA-M3/61 vs P4SMA100CA-E3/11
P4SMA100CA-M3/61 Trans Voltage Suppressor Diode, 400W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, Vishay Intertechnologies P4SMA100CA-M3/61 vs P4SMA100CA-M3/61
P4SMA100CAHE3/5A DIODE 300 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor Vishay Semiconductors P4SMA100CA-M3/61 vs P4SMA100CAHE3/5A
P4SMA100CA-E3/5A DIODE 300 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor Vishay Semiconductors P4SMA100CA-M3/61 vs P4SMA100CA-E3/5A
P4SMA100CAHM3/I Trans Voltage Suppressor Diode, Vishay Intertechnologies P4SMA100CA-M3/61 vs P4SMA100CAHM3/I
SMAJ85CA Trans Voltage Suppressor Diode, 400W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN BrightKing Inc P4SMA100CA-M3/61 vs SMAJ85CA
Part Number Description Manufacturer Compare
SMAJ100CA-TR 400W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, LEAD FREE, SMA, 2 PIN STMicroelectronics P4SMA100CA-M3/61 vs SMAJ100CA-TR
P4SMAJ100C Trans Voltage Suppressor Diode, 400W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 World Products Inc P4SMA100CA-M3/61 vs P4SMAJ100C
P4SMA100CAHM3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies P4SMA100CA-M3/61 vs P4SMA100CAHM3_A/I
P4SMA100CA-M3/5A Trans Voltage Suppressor Diode, 400W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, Vishay Intertechnologies P4SMA100CA-M3/61 vs P4SMA100CA-M3/5A
SMAJ100CA Trans Voltage Suppressor Diode, 400W, 100V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, SMA, 2 PIN Lite-On Semiconductor Corporation P4SMA100CA-M3/61 vs SMAJ100CA
P4SMAJ100CA Trans Voltage Suppressor Diode, 400W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 World Products Inc P4SMA100CA-M3/61 vs P4SMAJ100CA
SMAJ85CA Trans Voltage Suppressor Diode, 400W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Pulse Electronics Corporation P4SMA100CA-M3/61 vs SMAJ85CA
P4SMA100CA-M3/61 Trans Voltage Suppressor Diode, 400W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, Vishay Intertechnologies P4SMA100CA-M3/61 vs P4SMA100CA-M3/61
SMAJ100CA Trans Voltage Suppressor Diode, 400W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 Bourns Inc P4SMA100CA-M3/61 vs SMAJ100CA
P4SMA100CAHE3_A/I Trans Voltage Suppressor Diode, 300W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Vishay Intertechnologies P4SMA100CA-M3/61 vs P4SMA100CAHE3_A/I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P4SMA100CA-M3/61 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P4SMA100CA-M3/61 by Vishay Semiconductors

  • Please alert me when P4SMA100CA-M3/61 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P4SMA100CA-M3/61 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P4SMA100CA-M3/61 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P4SMA100CA-M3/61 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P4SMA100CA-M3/61.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P4SMA100CA-M3/61 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: