Part Details for P4SMA100CA-E3/61 by Vishay Intertechnologies
Overview of P4SMA100CA-E3/61 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P4SMA100CA-E3/61
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P4SMA100CA-E3/61
|
Avnet Americas | Diode TVS Single Bi-Dir 85.5V 400W 2-Pin SMA T/R - Tape and Reel (Alt: P4SMA100CA-E3/61) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1199 / $0.1243 | Buy Now |
DISTI #
625-P4SMA100CA-E3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W 100V Bidirect RoHS: Compliant | 3457 |
|
$0.0830 / $0.4200 | Buy Now |
DISTI #
V36:1790_18779688
|
Arrow Electronics | Diode TVS Single Bi-Dir 85.5V 400W 2-Pin SMA T/R Min Qty: 3600 Package Multiple: 3600 Lead time: 15 Weeks Date Code: 2251 | Americas - 10800 |
|
$0.0721 | Buy Now |
|
Future Electronics | 400 W 100 V Bi-Directional SMT Transient Voltage Suppressor Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5400 Package Multiple: 1800 Container: Reel | 0Reel |
|
$0.0514 / $0.0596 | Buy Now |
|
Future Electronics | 400 W 100 V Bi-Directional SMT Transient Voltage Suppressor Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5400 Package Multiple: 1800 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0514 / $0.0596 | Buy Now |
DISTI #
66227889
|
Verical | Diode TVS Single Bi-Dir 85.5V 400W 2-Pin SMA T/R Min Qty: 3600 Package Multiple: 3600 Date Code: 2251 | Americas - 10800 |
|
$0.0486 | Buy Now |
DISTI #
84353510
|
Verical | Diode TVS Single Bi-Dir 85.5V 400W 2-Pin SMA T/R Min Qty: 1800 Package Multiple: 1800 Date Code: 2434 | Americas - 1800 |
|
$0.1707 | Buy Now |
DISTI #
P4SMA100CA-E3/61
|
TTI | ESD Protection Diodes / TVS Diodes 400W 100V Bidirect pbFree: Pb-Free Min Qty: 3600 Package Multiple: 1800 Container: Reel | Americas - 0 |
|
$0.0490 / $0.0530 | Buy Now |
Part Details for P4SMA100CA-E3/61
P4SMA100CA-E3/61 CAD Models
P4SMA100CA-E3/61 Part Data Attributes
|
P4SMA100CA-E3/61
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P4SMA100CA-E3/61
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 300W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 105 V | |
Breakdown Voltage-Min | 95 V | |
Breakdown Voltage-Nom | 100 V | |
Clamping Voltage-Max | 137 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 85.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for P4SMA100CA-E3/61
This table gives cross-reference parts and alternative options found for P4SMA100CA-E3/61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMA100CA-E3/61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJP4KE100CAE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | P4SMA100CA-E3/61 vs SMAJP4KE100CAE3 |
MQSMAJP4KE100CAE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN | P4SMA100CA-E3/61 vs MQSMAJP4KE100CAE3 |
SMAJP4KE100CA | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 400W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMAJ, 2 PIN | P4SMA100CA-E3/61 vs SMAJP4KE100CA |
MSPSMAJP4KE100CATR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | P4SMA100CA-E3/61 vs MSPSMAJP4KE100CATR |
P4SMA100CA-M3/5A | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 400W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, | P4SMA100CA-E3/61 vs P4SMA100CA-M3/5A |
P4SMA100CAHE3_A/I | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 300W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | P4SMA100CA-E3/61 vs P4SMA100CAHE3_A/I |
MASMAJP4KE100CAE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | P4SMA100CA-E3/61 vs MASMAJP4KE100CAE3 |
SMAJ85CA | BrightKing Inc | Check for Price | Trans Voltage Suppressor Diode, 400W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | P4SMA100CA-E3/61 vs SMAJ85CA |
P4SMA100CA-E3/11 | Vishay Semiconductors | Check for Price | DIODE 400 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, PLASTIC, SMA, 2 PIN, Transient Suppressor | P4SMA100CA-E3/61 vs P4SMA100CA-E3/11 |
P4SMA100CA-E3/5A | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 300W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, | P4SMA100CA-E3/61 vs P4SMA100CA-E3/5A |