Part Details for P4KE91AHE3/54 by Vishay Intertechnologies
Overview of P4KE91AHE3/54 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P4KE91AHE3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09N1382
|
Newark | Transient Suppressor Diode, single, unidirectional,77.8V V(Rwm),do-204Al |Vishay P4KE91AHE3/54 Min Qty: 5500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1540 / $0.2360 | Buy Now |
DISTI #
P4KE91AHE3/54
|
Avnet Americas | Diode TVS Single Uni-Dir 77.8V 400W 2-Pin DO-204AL T/R - Tape and Reel (Alt: P4KE91AHE3/54) RoHS: Compliant Min Qty: 5500 Package Multiple: 5500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1606 / $0.2041 | Buy Now |
DISTI #
625-P4KE91AHE3
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W 91V 5% Unidir AEC-Q101 Qualified RoHS: Compliant | 0 |
|
$0.1520 / $0.1560 | Order Now |
DISTI #
P4KE91AHE3/54
|
TTI | ESD Suppressors / TVS Diodes 400W 91V 5% Unidir AEC-Q101 Qualified RoHS: Compliant pbFree: Pb-Free Min Qty: 5500 Package Multiple: 5500 Container: Reel | Americas - 0 |
|
$0.1570 / $0.1730 | Buy Now |
Part Details for P4KE91AHE3/54
P4KE91AHE3/54 CAD Models
P4KE91AHE3/54 Part Data Attributes
|
P4KE91AHE3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P4KE91AHE3/54
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 400W, 77.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 95.5 V | |
Breakdown Voltage-Min | 86.5 V | |
Breakdown Voltage-Nom | 91 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 125 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 77.8 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for P4KE91AHE3/54
This table gives cross-reference parts and alternative options found for P4KE91AHE3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE91AHE3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4KE82C | Trans Voltage Suppressor Diode, 400W, 66.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | P4KE91AHE3/54 vs P4KE82C |
P4KE82C | Trans Voltage Suppressor Diode, 400W, 70.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, | Formosa Microsemi Co Ltd | P4KE91AHE3/54 vs P4KE82C |
P4KE91A | Trans Voltage Suppressor Diode, 400W, 77.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | P4KE91AHE3/54 vs P4KE91A |
P4KE82C | Trans Voltage Suppressor Diode, 400W, 66.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, ROHS COMPLIANT PACKAGE-2 | World Products Inc | P4KE91AHE3/54 vs P4KE82C |
P4KE91A | Trans Voltage Suppressor Diode, 400W, 77.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 | Diodes Incorporated | P4KE91AHE3/54 vs P4KE91A |
BZW04-78 | Trans Voltage Suppressor Diode, 400W, Unidirectional, 1 Element, Silicon, DO-41, 2 PIN | Promax-Johnton Electronic Corporation | P4KE91AHE3/54 vs BZW04-78 |
P4KE91A | Trans Voltage Suppressor Diode, 400W, 77.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | P4KE91AHE3/54 vs P4KE91A |
BZW04-78 | Trans Voltage Suppressor Diode, 400W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | P4KE91AHE3/54 vs BZW04-78 |
BZW04-70B | Trans Voltage Suppressor Diode, 400W, 70.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | SEMIKRON | P4KE91AHE3/54 vs BZW04-70B |
BZW04-78 | Trans Voltage Suppressor Diode, 400W, 77.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | Diotec Semiconductor AG | P4KE91AHE3/54 vs BZW04-78 |