Part Details for P4KE91AH by Taiwan Semiconductor
Overview of P4KE91AH by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P4KE91AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-P4KE91AHTR-ND
|
DigiKey | TVS DIODE 77.8VWM 125VC DO204AL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0525 / $0.0688 | Buy Now |
DISTI #
P4KE9.1AH
|
Avnet Americas | Diode TVS Single Uni-Directional 77.8V 400W 2-Pin DO-204AL Ammo Pack - Tape and Reel (Alt: P4KE9.1AH) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0491 | Buy Now |
DISTI #
P4KE91AH
|
Avnet Americas | Diode TVS Single Uni-Directional 77.8V 400W 2-Pin DO-204AL Ammo Pack - Tape and Reel (Alt: P4KE91AH) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0494 / $0.0951 | Buy Now |
DISTI #
821-P4KE91AH
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W, 91V, 5%, Unidirectional, TVS RoHS: Compliant | 0 |
|
$0.0540 / $0.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0546 | Buy Now |
Part Details for P4KE91AH
P4KE91AH CAD Models
P4KE91AH Part Data Attributes
|
P4KE91AH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P4KE91AH
Taiwan Semiconductor
Trans Voltage Suppressor Diode,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |