Part Details for P4KE9.1CA by Suzhou Good-Ark Electronics Co Ltd
Overview of P4KE9.1CA by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P4KE9.1CA
P4KE9.1CA CAD Models
P4KE9.1CA Part Data Attributes
|
P4KE9.1CA
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
P4KE9.1CA
Suzhou Good-Ark Electronics Co Ltd
Trans Voltage Suppressor Diode, 7.78V V(RWM), Bidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 9.1 V | |
Clamping Voltage-Max | 13.4 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 7.78 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for P4KE9.1CA
This table gives cross-reference parts and alternative options found for P4KE9.1CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE9.1CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4KE9.1CA | Trans Voltage Suppressor Diode, | Continental Device India Ltd | P4KE9.1CA vs P4KE9.1CA |
P4KE9.1CA | Transient Suppressor | Secos Corporation | P4KE9.1CA vs P4KE9.1CA |
P4KE9.1CA | Trans Voltage Suppressor Diode, 7.78V V(RWM), Bidirectional | Jinan Gude Electronic Device Co Ltd | P4KE9.1CA vs P4KE9.1CA |
P4KE9.1CA | Trans Voltage Suppressor Diode, 7.78V V(RWM), Bidirectional, | JGD Semiconductors Co Ltd | P4KE9.1CA vs P4KE9.1CA |
P4KE9.1CA | Trans Voltage Suppressor Diode, 7.78V V(RWM), Bidirectional | Bytesonic Corporation | P4KE9.1CA vs P4KE9.1CA |
P4KE9.1CA | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | P4KE9.1CA vs P4KE9.1CA |
P4KE9.1CA | Trans Voltage Suppressor Diode, 7.78V V(RWM), Unidirectional | Yangzhou Yangjie Electronics Co Ltd | P4KE9.1CA vs P4KE9.1CA |
P4KE9.1CA | Trans Voltage Suppressor Diode, 7.8V V(RWM), Bidirectional, | LRC Leshan Radio Co Ltd | P4KE9.1CA vs P4KE9.1CA |
P4KE9.1CA | Trans Voltage Suppressor Diode, | DB Lectro Inc | P4KE9.1CA vs P4KE9.1CA |
P4KE9.1CA | Trans Voltage Suppressor Diode, 7.8V V(RWM), Bidirectional | Transpro Electronics Corp | P4KE9.1CA vs P4KE9.1CA |