Part Details for P4KE9.1A by Diotec Semiconductor AG
Overview of P4KE9.1A by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P4KE9.1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-P4KE9.1A-ND
|
DigiKey | IC Min Qty: 4000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1080 | Buy Now |
DISTI #
637-P4KE9.1A
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS, DO-15, 175C, 400W, Unidir RoHS: Compliant | 0 |
|
$0.1030 / $0.6000 | Order Now |
|
Onlinecomponents.com | TVS Diode - DO-15 - 7.7V - 400W - Unidirectional RoHS: Compliant | 0 |
|
$0.0665 / $0.0851 | Buy Now |
DISTI #
P4KE9.1A-DIO
|
TME | Diode: TVS, 400W, 9.1V, 31A, unidirectional, ±5%, DO15, Ammo Pack Min Qty: 5 | 0 |
|
$0.0870 / $0.1560 | RFQ |
DISTI #
P4KE9.1A
|
IBS Electronics | TVS diode, Unidirectional, 400 W, 7.7 V, DO-15, P4KE9.1A Min Qty: 4000 Package Multiple: 1 | 0 |
|
$0.0660 / $0.0696 | Buy Now |
Part Details for P4KE9.1A
P4KE9.1A CAD Models
P4KE9.1A Part Data Attributes
|
P4KE9.1A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
P4KE9.1A
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 400W, 7.7V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-15 | |
Package Description | ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Breakdown Voltage-Max | 9.55 V | |
Breakdown Voltage-Min | 8.65 V | |
Breakdown Voltage-Nom | 9.1 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 7.7 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for P4KE9.1A
This table gives cross-reference parts and alternative options found for P4KE9.1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE9.1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4KE9.1A | Trans Voltage Suppressor Diode, 400W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | P4KE9.1A vs P4KE9.1A |
P4KE9.1AB0G | Trans Voltage Suppressor Diode, 400W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | P4KE9.1A vs P4KE9.1AB0G |
P4KE9.1A | Trans Voltage Suppressor Diode, 400W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN | Pulse Electronics Corporation | P4KE9.1A vs P4KE9.1A |
P4KE9.1A | Trans Voltage Suppressor Diode, 400W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 | Uniohm Corp | P4KE9.1A vs P4KE9.1A |
P4KE9.1A-E3/73 | DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN, Transient Suppressor | Vishay Semiconductors | P4KE9.1A vs P4KE9.1A-E3/73 |
P4KE9.1A-H | Trans Voltage Suppressor Diode, 400W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, | Formosa Microsemi Co Ltd | P4KE9.1A vs P4KE9.1A-H |
P4KE9.1AHA0 | Trans Voltage Suppressor Diode, 400W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | P4KE9.1A vs P4KE9.1AHA0 |
P4KE9.1AHE3/54 | DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN, Transient Suppressor | Vishay Semiconductors | P4KE9.1A vs P4KE9.1AHE3/54 |
P4KE9.1AA1G | Trans Voltage Suppressor Diode | Taiwan Semiconductor | P4KE9.1A vs P4KE9.1AA1G |
P4KE9.1A | Trans Voltage Suppressor Diode, 400W, Unidirectional, 1 Element, Silicon, DO-204AL, | General Instrument Corp | P4KE9.1A vs P4KE9.1A |