Part Details for P4KE9.1A/B by YAGEO Corporation
Overview of P4KE9.1A/B by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P4KE9.1A/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-P4KE9.1A/BTB-ND
|
DigiKey | TVS DO-204AL 7.78V 13.4V BO Min Qty: 3000 Lead time: 32 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0369 / $0.0553 | Buy Now |
DISTI #
P4KE9.1A/B
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 7.78V 400W 2-Pin DO-41 Box - Boxed Product (Development Kits) (Alt: P4KE9.1A/B) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
603-P4KE9.1A/B
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes UND Wkg7.78V 1CH AXI DO204AL2 Bkdn9.1V RoHS: Compliant | 0 |
|
$0.0370 / $0.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.0308 | Buy Now |
DISTI #
P4KE9.1A/B
|
TTI | ESD Protection Diodes / TVS Diodes UND Wkg7.78V 1CH AXI DO204AL2 Bkdn9.1V RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Box | Americas - 0 |
|
$0.0390 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 400W 7.78V DO41 THT | 0 |
|
$0.0598 / $0.0730 | RFQ |
Part Details for P4KE9.1A/B
P4KE9.1A/B CAD Models
P4KE9.1A/B Part Data Attributes
|
P4KE9.1A/B
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
P4KE9.1A/B
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2019-04-29 | |
Samacsys Manufacturer | YAGEO | |
Breakdown Voltage-Max | 9.55 V | |
Breakdown Voltage-Min | 8.65 V | |
Breakdown Voltage-Nom | 9.1 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 13.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Rep Pk Reverse Voltage-Max | 7.78 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 7.78 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |