Part Details for P4KE75CAH by Taiwan Semiconductor
Overview of P4KE75CAH by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for P4KE75CAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-P4KE75CAHTR-ND
|
DigiKey | TVS DIODE 64.1VWM 103VC DO204AL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0636 / $0.0891 | Buy Now |
DISTI #
P4KE7.5CAH
|
Avnet Americas | Diode TVS Single Bi-Directional 64.1V 400W 2-Pin DO-204AL Ammo Pack - Tape and Reel (Alt: P4KE7.5CAH) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0590 | Buy Now |
DISTI #
P4KE75CAH
|
Avnet Americas | Diode TVS Single Bi-Directional 64.1V 400W 2-Pin DO-204AL Ammo Pack - Tape and Reel (Alt: P4KE75CAH) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0590 | Buy Now |
DISTI #
821-P4KE75CAH
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W, 75.1V, 5%, Bidirectional, TVS RoHS: Compliant | 0 |
|
$0.0630 / $0.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0655 | Buy Now |