Part Details for P4KE7.5CA by CREATEK Microelectronics
Overview of P4KE7.5CA by CREATEK Microelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P4KE7.5CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 36.3A 11.3V 7.13V 6.4V DO-41 ESD and Surge Protection (TVS/ESD) ROHS | 290 |
|
$0.0047 / $0.0049 | Buy Now |