Part Details for P4KE68 by Jinan Gude Electronic Device Co Ltd
Overview of P4KE68 by Jinan Gude Electronic Device Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P4KE68
P4KE68 CAD Models
P4KE68 Part Data Attributes
|
P4KE68
Jinan Gude Electronic Device Co Ltd
Buy Now
Datasheet
|
Compare Parts:
P4KE68
Jinan Gude Electronic Device Co Ltd
Trans Voltage Suppressor Diode, 55.1V V(RWM), Unidirectional
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JINAN GUDE ELECTRONIC DEVICE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 68 V | |
Clamping Voltage-Max | 96 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 55.1 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for P4KE68
This table gives cross-reference parts and alternative options found for P4KE68. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE68, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4KE68 | Diode TVS Single Uni-Dir 55.1V 400W 2-Pin DO-41 | New Jersey Semiconductor Products Inc | P4KE68 vs P4KE68 |
P4KE68 | Trans Voltage Suppressor Diode, 55.1V V(RWM), Unidirectional | Suzhou Good-Ark Electronics Co Ltd | P4KE68 vs P4KE68 |
P4KE68 | Surface Mount TVS Diode; Direction: Single; PPK Max (W): 400W; Condition: 10×1000us; VRWM Max (V): 55.1V; VBR Min (V): 61.2V; VBR Max (V): 74.8V; IR Max (uA): 5uA; VC Max (V): 98V; Package: DO-41 | Galaxy Microelectronics | P4KE68 vs P4KE68 |
P4KE68 | Trans Voltage Suppressor Diode, 55.1V V(RWM), Unidirectional, | JGD Semiconductors Co Ltd | P4KE68 vs P4KE68 |
P4KE68 | Trans Voltage Suppressor Diode, 55.1V V(RWM), Unidirectional | Kuwait Semiconductor Co Ltd | P4KE68 vs P4KE68 |
P4KE68 | Trans Voltage Suppressor Diode, 55.1V V(RWM), Unidirectional, | Galaxy Semi-Conductor Co Ltd | P4KE68 vs P4KE68 |
P4KE68 | Trans Voltage Suppressor Diode, | DB Lectro Inc | P4KE68 vs P4KE68 |
P4KE68 | Transient Suppressor | MDE Semiconductor Inc | P4KE68 vs P4KE68 |
P4KE68 | Trans Voltage Suppressor Diode, | Taitron Components Inc | P4KE68 vs P4KE68 |
P4KE68 | Trans Voltage Suppressor Diode, 55.1V V(RWM), Unidirectional | Goodwork Semiconductor Co Ltd | P4KE68 vs P4KE68 |