Part Details for P4KE56A-E3/73 by Vishay Intertechnologies
Overview of P4KE56A-E3/73 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P4KE56A-E3/73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K8623
|
Newark | 400W,56V 5%,unidir, axial Tvs |Vishay P4KE56A-E3/73 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1210 / $0.1780 | Buy Now |
DISTI #
P4KE56A-E3/73
|
Avnet Americas | Diode TVS Single Uni-Dir 47.8V 400W 2-Pin DO-204AL Ammo - Ammo Pack (Alt: P4KE56A-E3/73) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
625-P4KE56A-E3/73
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W 56V Unidirect RoHS: Compliant | 0 |
|
$0.1020 / $0.4800 | Order Now |