P4KE550A
Description: Surface Mount TVS Diode; Direction: Single; PPK Max (W): 400W; Condition: 10×1000us; VRWM Max (V): 467V; VBR Min (V): 522V; VBR Max (V): 577V; IR Max (uA): 5uA; VC Max (V): 760V; Package: DO-41

Overview of P4KE550A by Galaxy Microelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

CAD Models for P4KE550A by Galaxy Microelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P4KE550A by Galaxy Microelectronics

P4KE550A
Galaxy Microelectronics
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Part Package Code
DO-41
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Want to compare parts?
  1. P4KE550A
    Galaxy Microelectronics
    Surface Mount TVS Diode; Direction: Single; PPK Max (W): 400W; Condition: 10×1000us; VRWM Max (V): 467V; VBR Min (V): 522V; VBR Max (V): 577V; IR Max (uA): 5uA; VC Max (V): 760V; Package: DO-41
    VS

Alternate Parts for P4KE550A

This table gives cross-reference parts and alternative options found for P4KE550A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE550A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P4KE550A Trans Voltage Suppressor Diode, Taitron Components Inc P4KE550A vs P4KE550A
P4KE550A Trans Voltage Suppressor Diode, Galaxy Semi-Conductor Co Ltd P4KE550A vs P4KE550A
P4KE550A Trans Voltage Suppressor Diode, Surge Components Inc P4KE550A vs P4KE550A
P4KE550A Trans Voltage Suppressor Diode, 400W, 470.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, DO-41P, 2 PIN Continental Device India Ltd P4KE550A vs P4KE550A
P4KE550A Transient Suppressor MDE Semiconductor Inc P4KE550A vs P4KE550A
P4KE550A Trans Voltage Suppressor Diode, Secos Corporation P4KE550A vs P4KE550A
P4KE550A Trans Voltage Suppressor Diode, YAGEO Corporation P4KE550A vs P4KE550A
Part Number Description Manufacturer Compare
P4KE550A Trans Voltage Suppressor Diode, YAGEO Corporation P4KE550A vs P4KE550A
P4KE550A Trans Voltage Suppressor Diode, Secos Corporation P4KE550A vs P4KE550A
P4KE550A Trans Voltage Suppressor Diode, Surge Components Inc P4KE550A vs P4KE550A
P4KE550A Trans Voltage Suppressor Diode, 400W, 470.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, DO-41P, 2 PIN Continental Device India Ltd P4KE550A vs P4KE550A
P4KE550A Trans Voltage Suppressor Diode, Taitron Components Inc P4KE550A vs P4KE550A

Related Parts for P4KE550A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P4KE550A by Galaxy Microelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P4KE550A by Galaxy Microelectronics

Select Manufacturer
Which Manufacturer of P4KE550A would you like to use for your alert(s)?
  • Please alert me when P4KE550A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P4KE550A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P4KE550A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P4KE550A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P4KE550A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P4KE550A by Galaxy Microelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: