Part Details for P4KE51A by EIC Semiconductor Inc
Overview of P4KE51A by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P4KE51A
P4KE51A CAD Models
P4KE51A Part Data Attributes
|
P4KE51A
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
P4KE51A
EIC Semiconductor Inc
Trans Voltage Suppressor Diode, 44V V(RWM), Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 51 V | |
Clamping Voltage-Max | 70.1 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 44 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for P4KE51A
This table gives cross-reference parts and alternative options found for P4KE51A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE51A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4KE51A | Trans Voltage Suppressor Diode, | YAGEO Corporation | P4KE51A vs P4KE51A |
P4KE51A | Trans Voltage Suppressor Diode, 45.4V V(RWM), Unidirectional | Yangzhou Yangjie Electronics Co Ltd | P4KE51A vs P4KE51A |
P4KE51A | Trans Voltage Suppressor Diode, 44V V(RWM), Unidirectional | Transpro Electronics Corp | P4KE51A vs P4KE51A |
P4KE51A | Trans Voltage Suppressor Diode, 43.6V V(RWM), Unidirectional | Jinan Gude Electronic Device Co Ltd | P4KE51A vs P4KE51A |
P4KE51A | Trans Voltage Suppressor Diode, 400W, 43.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, DO-41P, 2 PIN | Continental Device India Ltd | P4KE51A vs P4KE51A |
P4KE51A | Trans Voltage Suppressor Diode, 43.6V V(RWM), Unidirectional | Kuwait Semiconductor Co Ltd | P4KE51A vs P4KE51A |
P4KE51A | Trans Voltage Suppressor Diode, 44V V(RWM), Unidirectional | FCI Semiconductor | P4KE51A vs P4KE51A |
P4KE51A | Surface Mount TVS Diode; Direction: Single; PPK Max (W): 400W; Condition: 10×1000us; VRWM Max (V): 43.6V; VBR Min (V): 48.5V; VBR Max (V): 53.6V; IR Max (uA): 5uA; VC Max (V): 70.1V; Package: DO-41 | Galaxy Microelectronics | P4KE51A vs P4KE51A |
P4KE51A | Transient Suppressor | MDE Semiconductor Inc | P4KE51A vs P4KE51A |
P4KE51A | Transient Suppressor, | Zowie Technology Corp | P4KE51A vs P4KE51A |