Part Details for P4KE510A-AT/TR13 by YAGEO Corporation
Overview of P4KE510A-AT/TR13 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P4KE510A-AT/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-P4KE510A-AT/TR13TR-ND
|
DigiKey | TVS DO-204AL 434V 698V AUTO Min Qty: 5000 Lead time: 33 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0692 / $0.0865 | Buy Now |
DISTI #
P4KE510A-AT/TR13
|
Avnet Americas | Diode TVS Single Uni-Directional 434V 400W 2-Pin Axial Leaded T/R - Tape and Reel (Alt: P4KE510A-AT/TR13) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-P4KE510A-AT/TR13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes P4KE DO-204AL 434V 698V AU RoHS: Compliant | 0 |
|
$0.0710 / $0.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 Lead time: 14 Weeks | 0 |
|
$0.0576 | Buy Now |
DISTI #
P4KE510A-AT/TR13
|
TTI | ESD Protection Diodes / TVS Diodes P4KE DO-204AL 434V 698V AU RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0740 / $0.1050 | Buy Now |
DISTI #
P4KE510A-AT/TR13
|
Avnet Abacus | (Alt: P4KE510A-AT/TR13) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | DIODE TVS 400W 434V DO41 AUTO(AEC-Q101) THT | 0 |
|
$0.1130 / $0.1300 | RFQ |