There are no models available for this part yet.
Overview of P4KE480A by Taitron Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for P4KE480A by Taitron Components Inc
Part Data Attributes for P4KE480A by Taitron Components Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAITRON COMPONENTS INC
|
Package Description
|
DO-41, 2 PIN
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
504 V
|
Breakdown Voltage-Min
|
456 V
|
Breakdown Voltage-Nom
|
480 V
|
Case Connection
|
ISOLATED
|
Clamping Voltage-Max
|
658 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Forward Voltage-Max (VF)
|
5 V
|
JEDEC-95 Code
|
DO-204AL
|
JESD-30 Code
|
O-PALF-W2
|
Non-rep Peak Rev Power Dis-Max
|
400 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1.5 W
|
Reference Standard
|
MIL-STD-750
|
Rep Pk Reverse Voltage-Max
|
408 V
|
Reverse Current-Max
|
1 µA
|
Reverse Test Voltage
|
408 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for P4KE480A
This table gives cross-reference parts and alternative options found for P4KE480A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE480A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4KE480A | Trans Voltage Suppressor Diode, | YAGEO Corporation | P4KE480A vs P4KE480A |
P4KE480A | Trans Voltage Suppressor Diode, | Surge Components Inc | P4KE480A vs P4KE480A |
P4KE480A | Transient Suppressor, | MDE Semiconductor Inc | P4KE480A vs P4KE480A |
P4KE480A | Trans Voltage Suppressor Diode, 408V V(RWM), Unidirectional | Yangzhou Yangjie Electronics Co Ltd | P4KE480A vs P4KE480A |
P4KE480A | Trans Voltage Suppressor Diode, | Secos Corporation | P4KE480A vs P4KE480A |