Part Details for P4KE47A by Surge Components Inc
Overview of P4KE47A by Surge Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P4KE47A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 Lead time: 20 Weeks | 0 |
|
$0.0622 | Buy Now |
Part Details for P4KE47A
P4KE47A CAD Models
P4KE47A Part Data Attributes
|
P4KE47A
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
P4KE47A
Surge Components Inc
Trans Voltage Suppressor Diode,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
Alternate Parts for P4KE47A
This table gives cross-reference parts and alternative options found for P4KE47A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE47A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P4KE47A | Bytesonic Corporation | Check for Price | Trans Voltage Suppressor Diode, 40.2V V(RWM), Unidirectional | P4KE47A vs P4KE47A |
P4KE47A | Kuwait Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 40.2V V(RWM), Unidirectional | P4KE47A vs P4KE47A |
P4KE47A | FCI Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 40V V(RWM), Unidirectional | P4KE47A vs P4KE47A |
P4KE47A | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 40.2V V(RWM), Unidirectional | P4KE47A vs P4KE47A |
P4KE47A | Continental Device India Ltd | Check for Price | Trans Voltage Suppressor Diode, | P4KE47A vs P4KE47A |
P4KE47A | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 40.2V V(RWM), Unidirectional | P4KE47A vs P4KE47A |
P4KE47A | Galaxy Microelectronics | Check for Price | Surface Mount TVS Diode; Direction: Single; PPK Max (W): 400W; Condition: 10×1000us; VRWM Max (V): 40.2V; VBR Min (V): 44.7V; VBR Max (V): 49.4V; IR Max (uA): 5uA; VC Max (V): 64.8V; Package: DO-41 | P4KE47A vs P4KE47A |
P4KE47A | LRC Leshan Radio Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 40.2V V(RWM), Unidirectional, | P4KE47A vs P4KE47A |