Part Details for P4KE39CA-AQ by Diotec Semiconductor AG
Overview of P4KE39CA-AQ by Diotec Semiconductor AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P4KE39CA-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P4KE39CA-AQ-DIO
|
TME | Diode: TVS, 39V, 7.7A, bidirectional, ±5%, DO15, 400W, Ammo Pack Min Qty: 1 | 0 |
|
$0.0770 / $0.5670 | RFQ |