Part Details for P4KE39C by Taitron Components Inc
Overview of P4KE39C by Taitron Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P4KE39C
P4KE39C CAD Models
P4KE39C Part Data Attributes
|
P4KE39C
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
P4KE39C
Taitron Components Inc
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Package Description | DO-41, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 42.96 V | |
Breakdown Voltage-Min | 35.15 V | |
Breakdown Voltage-Nom | 39.05 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 53.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Reference Standard | MIL-STD-750; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 33.3 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 33.3 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for P4KE39C
This table gives cross-reference parts and alternative options found for P4KE39C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE39C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P4KE39C | Transpro Electronics Corp | Check for Price | Trans Voltage Suppressor Diode, 32V V(RWM), Bidirectional | P4KE39C vs P4KE39C |
P4KE39C | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 31.6V V(RWM), Bidirectional | P4KE39C vs P4KE39C |
P4KE39C | LRC Leshan Radio Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 31.6V V(RWM), Bidirectional, | P4KE39C vs P4KE39C |
P4KE39C | Bytesonic Corporation | Check for Price | Trans Voltage Suppressor Diode, 31.6V V(RWM), Bidirectional | P4KE39C vs P4KE39C |
P4KE39C | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 31.6V V(RWM), Unidirectional | P4KE39C vs P4KE39C |
P4KE39C | EIC Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 32V V(RWM), Bidirectional, | P4KE39C vs P4KE39C |