Part Details for P4KE36 by Won-Top Electronics Co Ltd
Overview of P4KE36 by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P4KE36
P4KE36 CAD Models
P4KE36 Part Data Attributes
|
P4KE36
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
P4KE36
Won-Top Electronics Co Ltd
Trans Voltage Suppressor Diode, 400W, 29.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Part Package Code | DO-41 | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 39.6 V | |
Breakdown Voltage-Min | 32.4 V | |
Breakdown Voltage-Nom | 36 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 52 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Rep Pk Reverse Voltage-Max | 29.1 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for P4KE36
This table gives cross-reference parts and alternative options found for P4KE36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P4KE36 | Rugao Dachang Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 400W, 29.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-41 | P4KE36 vs P4KE36 |
P4KE36 | Surge Components Inc | Check for Price | Trans Voltage Suppressor Diode, 400W, Unidirectional, 1 Element, Silicon, DO-41, | P4KE36 vs P4KE36 |
P4KE36 | Goodwork Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 29.1V V(RWM), Unidirectional | P4KE36 vs P4KE36 |
P4KE36-BP-HF | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 30.8V V(RWM), Unidirectional | P4KE36 vs P4KE36-BP-HF |
P4KE36B0 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 29.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN | P4KE36 vs P4KE36B0 |
P4KE36-TP-HF | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 30.8V V(RWM), Unidirectional | P4KE36 vs P4KE36-TP-HF |
P4KE36A0 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 29.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN | P4KE36 vs P4KE36A0 |
P4KE36 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 29.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 | P4KE36 vs P4KE36 |
P4KE36B0G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 29.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN | P4KE36 vs P4KE36B0G |