Part Details for P4KE350A by DB Lectro Inc
Overview of P4KE350A by DB Lectro Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P4KE350A
P4KE350A CAD Models
P4KE350A Part Data Attributes
|
P4KE350A
DB Lectro Inc
Buy Now
Datasheet
|
Compare Parts:
P4KE350A
DB Lectro Inc
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DB LECTRO INC | |
Reach Compliance Code | unknown | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for P4KE350A
This table gives cross-reference parts and alternative options found for P4KE350A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE350A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4KE350A | Transient Suppressor | Zowie Technology Corp | P4KE350A vs P4KE350A |
P4KE350A | Trans Voltage Suppressor Diode, 300V V(RWM), Unidirectional | Transpro Electronics Corp | P4KE350A vs P4KE350A |
P4KE350A | Trans Voltage Suppressor Diode, 300V V(RWM), Unidirectional | Bytesonic Corporation | P4KE350A vs P4KE350A |
P4KE350A | Trans Voltage Suppressor Diode, | Surge Components Inc | P4KE350A vs P4KE350A |
P4KE350A | Trans Voltage Suppressor Diode, 400W, 300V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, DO-41P, 2 PIN | Continental Device India Ltd | P4KE350A vs P4KE350A |
P4KE350A | Trans Voltage Suppressor Diode, 300V V(RWM), Unidirectional | FCI Semiconductor | P4KE350A vs P4KE350A |
P4KE350A | Trans Voltage Suppressor Diode, | YAGEO Corporation | P4KE350A vs P4KE350A |
P4KE350A | Trans Voltage Suppressor Diode, 300V V(RWM), Unidirectional, | JGD Semiconductors Co Ltd | P4KE350A vs P4KE350A |
P4KE350A | Trans Voltage Suppressor Diode, 400W, 300V V(RWM), Unidirectional, 1 Element, Silicon, DO-41 | Rugao Dachang Electronics Co Ltd | P4KE350A vs P4KE350A |
P4KE350A | Trans Voltage Suppressor Diode, 300V V(RWM), Unidirectional | Goodwork Semiconductor Co Ltd | P4KE350A vs P4KE350A |