Part Details for P4KE350A by Bytesonic Corporation
Overview of P4KE350A by Bytesonic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P4KE350A
P4KE350A CAD Models
P4KE350A Part Data Attributes
|
P4KE350A
Bytesonic Corporation
Buy Now
Datasheet
|
Compare Parts:
P4KE350A
Bytesonic Corporation
Trans Voltage Suppressor Diode, 300V V(RWM), Unidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BYTESONIC ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 368 V | |
Breakdown Voltage-Min | 332 V | |
Breakdown Voltage-Nom | 350 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 482 V | |
Configuration | SINGLE | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Rep Pk Reverse Voltage-Max | 300 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for P4KE350A
This table gives cross-reference parts and alternative options found for P4KE350A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE350A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4KE350A | Trans Voltage Suppressor Diode, 300V V(RWM), Unidirectional | Jinan Gude Electronic Device Co Ltd | P4KE350A vs P4KE350A |
P4KE350A | Transient Suppressor | MDE Semiconductor Inc | P4KE350A vs P4KE350A |
P4KE350A | Trans Voltage Suppressor Diode, 300V V(RWM), Unidirectional, | Galaxy Semi-Conductor Co Ltd | P4KE350A vs P4KE350A |
P4KE350A | Trans Voltage Suppressor Diode, 300V V(RWM), Unidirectional | Yangzhou Yangjie Electronics Co Ltd | P4KE350A vs P4KE350A |
P4KE350A | Trans Voltage Suppressor Diode, 300V V(RWM), Unidirectional | RFE International Inc | P4KE350A vs P4KE350A |
P4KE350A | Trans Voltage Suppressor Diode, | Surge Components Inc | P4KE350A vs P4KE350A |
P4KE350A | Trans Voltage Suppressor Diode, 300V V(RWM), Unidirectional | Suzhou Good-Ark Electronics Co Ltd | P4KE350A vs P4KE350A |
P4KE350A | Surface Mount TVS Diode; Direction: Single; PPK Max (W): 400W; Condition: 10×1000us; VRWM Max (V): 300V; VBR Min (V): 332V; VBR Max (V): 368V; IR Max (uA): 5uA; VC Max (V): 482V; Package: DO-41 | Galaxy Microelectronics | P4KE350A vs P4KE350A |
P4KE350A | Trans Voltage Suppressor Diode, 300V V(RWM), Unidirectional, | EIC Semiconductor Inc | P4KE350A vs P4KE350A |
P4KE350A | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | P4KE350A vs P4KE350A |